Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$393.44
(exc. GST)
$432.78
(inc. GST)
- RS Stock No.:
- 257-7136
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Length | 300mm | |
| Material | PAI | |
| Form | Rod | |
| Rod Diameter | 19.049mm | |
| Density | 1.46g/cm³ | |
| Tensile Strength | 164 MPa | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | +260°C | |
| Water Absorption | 4.5% | |
| Hardness | E 72 Rockwell | |
| Elongation | 7% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Length 300mm | ||
Material PAI | ||
Form Rod | ||
Rod Diameter 19.049mm | ||
Density 1.46g/cm³ | ||
Tensile Strength 164 MPa | ||
Flammability Rating UL 94 V-0 | ||
Maximum Operating Temperature +260°C | ||
Water Absorption 4.5% | ||
Hardness E 72 Rockwell | ||
Elongation 7% | ||
- COO (Country of Origin):
- US
Related links
- Torlon Black Polyamide-imide PAI Rod, 300mm x 25.4mm Diameter
- RS PRO Black Polyamide-Imide Rod, 300 mm x 12.7 mm Diameter
- RS PRO Blue Polyetheretherketone PEEK Rod, 300mm x 20mm Diameter
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 300mm x 6 mm
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 300mm x 16 mm
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 300mm x 10 mm
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 300mm x 20 mm
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 300mm x 12 mm
