Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
$168.62
(exc. GST)
$185.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot |
|---|---|
| 1 - 14 | $168.62 |
| 15 - 74 | $166.55 |
| 75 + | $137.07 |
*price indicative
- RS Stock No.:
- 282-0749
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Plastic Sheet | |
| Length | 500mm | |
| Width | 300mm | |
| Thickness | 12mm | |
| Material | Polyamide | |
| Density | 1.14g/cm³ | |
| Tensile Strength | 75MPa | |
| Hardness | M 88 Rockwell | |
| Flammability Rating | UL94 HB | |
| Water Absorption | 9% | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 100°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Plastic Sheet | ||
Length 500mm | ||
Width 300mm | ||
Thickness 12mm | ||
Material Polyamide | ||
Density 1.14g/cm³ | ||
Tensile Strength 75MPa | ||
Hardness M 88 Rockwell | ||
Flammability Rating UL94 HB | ||
Water Absorption 9% | ||
Standards/Approvals No | ||
Maximum Operating Temperature 100°C | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- DE
RS PRO Nylon sheets, PA sheet : Polyamide
From RS PRO, comes a range of nylon sheets. Manufactured to industry standards and being UL 94 HB flame resistance, these sheets are of high quality and are great value.
These sheets are manufactured out of nylon 6 that is a plastic material which has very good impact, chemical and temperature features. Nylon also features a high level of strength at increased temperatures.
Features and benefits
Applications
Nylon has an array of application use such as;
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Natural & Cast Nylon
Standards
DIN 50 014
Related links
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 300mm x 16 mm
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 300mm x 10 mm
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 300mm x 20 mm
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 300mm x 6 mm
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 300mm x 12 mm
- RS PRO Black Polyoxymethylene Plastic Sheet, 500 mm x 300mm x 12 mm
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 300mm x 50 mm
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 300mm x 30 mm
