Subtotal (1 unit)*
$289.86
(exc. GST)
$318.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $289.86 |
*price indicative
- RS Stock No.:
- 257-7120
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Polyamide-Imide Rod | |
| Length | 300mm | |
| Material | Polyamide-Imide | |
| Rod Diameter | 12.7mm | |
| Density | 1.46g/cm³ | |
| Impact Strength | 10kJ/m² | |
| Tensile Strength | 164MPa | |
| Standards/Approvals | ISO 9001, RoHS, REACH | |
| Maximum Operating Temperature | 260°C | |
| Flammability Rating | UL 94 V-0 | |
| Elongation | 7% | |
| Water Absorption | 4.5% | |
| Thermal Conductivity | 0.26W/mK | |
| Hardness | E 72 Rockwell | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Polyamide-Imide Rod | ||
Length 300mm | ||
Material Polyamide-Imide | ||
Rod Diameter 12.7mm | ||
Density 1.46g/cm³ | ||
Impact Strength 10kJ/m² | ||
Tensile Strength 164MPa | ||
Standards/Approvals ISO 9001, RoHS, REACH | ||
Maximum Operating Temperature 260°C | ||
Flammability Rating UL 94 V-0 | ||
Elongation 7% | ||
Water Absorption 4.5% | ||
Thermal Conductivity 0.26W/mK | ||
Hardness E 72 Rockwell | ||
- COO (Country of Origin):
- US
Torlon® 4301 - Bearing Grade
This grade of Torlon is modified with the addition of graphite and fluorocarbon for good wear resistance, low friction and high compressive strength. Applications include bearings, thrust washers, wear pads, and piston rings.
Polyamide Imides (PAI) Rod
Green/Black colour
Excellent self-lubricating properties
Supplied in lengths of 300 mm
Torlon Rod
Provides better compressive strength and higher impact resistance than most high performance plastics. Extremely low coefficient of thermal expansion and high creep resistance.,Environmental: Torlon is unaffected by strong acids (pH<3), but ultra violet light and strong alkalis will cause dimensional change. Steam at 160° will cause decomposition.
High abrasion resistance
Good chemical and radiation resistance
Impact resistant and easily machineable
Related links
- RS PRO Brown Polyamide-Imide Rod, 300 mm x 12.7 mm Diameter
- RS PRO Brown Polyamide-Imide Rod, 300 mm x 25.4 mm Diameter
- Goodfellow Flame Retardant Polyetherimide Polyamide-Imide Rod, 300 mm x 0.4 mm
- RS PRO Black Polyamide-imide PAI Rod, 300mm x 19.049mm Diameter
- Torlon Black Polyamide-imide PAI Rod, 300mm x 25.4mm Diameter
- Goodfellow Polyimide PI Rod, 200 mm x 12.7 mm Diameter
- Goodfellow Brown Polyimide PI Rod, 500 mm x 12.7 mm Diameter
- Goodfellow Polyimide PI Rod, 500 mm x 12.7 mm Diameter
