Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
$670.40
(exc. GST)
$737.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Saving |
|---|---|---|
| 1 - 14 | $670.40 | - |
| 15 - 74 | $651.63 | 2% |
| 75 + | $536.30 | 20% |
*price indicative
- RS Stock No.:
- 197-0001
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fluoroplastics PTFE Rod | |
| Colour | Opaque | |
| Length | 300mm | |
| Material | Polytetrafluoroethylene | |
| Rod Diameter | 100mm | |
| Density | 2.21g/cm³ | |
| Standards/Approvals | No | |
| Tensile Strength | 25MPa | |
| Maximum Operating Temperature | 260°C | |
| Flammability Rating | UL 94 V-0 | |
| Water Absorption | 0.3% | |
| Hardness | 30 Ball Indentation | |
| Thermal Conductivity | 0.25W/mK | |
| Elongation | 50% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fluoroplastics PTFE Rod | ||
Colour Opaque | ||
Length 300mm | ||
Material Polytetrafluoroethylene | ||
Rod Diameter 100mm | ||
Density 2.21g/cm³ | ||
Standards/Approvals No | ||
Tensile Strength 25MPa | ||
Maximum Operating Temperature 260°C | ||
Flammability Rating UL 94 V-0 | ||
Water Absorption 0.3% | ||
Hardness 30 Ball Indentation | ||
Thermal Conductivity 0.25W/mK | ||
Elongation 50% | ||
- COO (Country of Origin):
- IT
RS PRO Opaque Fluoroplastics PTFE Rod, 300 mm x 100 mm Diameter
This opaque fluoroplastics PTFE (polytetrafluoroethylene) rod is a durable solution for chemical and engineering applications. It measures 300 mm in length and 100 mm in diameter.
The rod's PTFE material means it's chemical-resistant and radiation-resistant. It has excellent dielectric properties for effective insulation and is suitable for use at temperatures up to +260°C. With a high tensile strength of 25 MPa, low friction and low adhesion, it's a good choice for harsh environments.
Part of the RS PRO range, this product has been tested for quality and safety. It meets the standards of the DIN (Deutsches Institut für Nurmung, German Institute for Standardisation) and the ASTM (American Society for Testing and Materials) for plastic and elastomer testing. A flammability rating of UL 94 V-0 from Underwriters Laboratories means it will self-extinguish within 10 seconds.
You'll find this fluoroplastics PTFE rod useful for high-frequency insulation, pipe linings and pump housings.
Features and Benefits
• Fluoroplastics PTFE (polytetrafluoroethylene) rod
• Opaque in colour
• Length of 300 mm
• Diameter of 100 mm
• Elongation of 50%
• Density of 2.18 → 2.21 g/cm³
• Tensile strength of 25 MPa
• Hardness of 30 Ball Indentation
• Maximum operating temperature of +260°C
• Melting point of +327°C
• Thermal conductivity of 0.25 W/mK
• Water absorption of 0.3%
• UL 94 V-0 flammability rating
• Conforms to DIN 53479, DIN 53736 and ASTM-D 1929 for testing of plastics and elastomers
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
The PTFE sheets supplied have a size tolerance of ±5 mm
Standards
DIN 53479; DIN 53736; ASTM-D 1929
Related links
- RS PRO Opaque Fluoroplastics PTFE Rod, 300 mm x 90 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 300 mm x 120 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 300 mm x 70 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 300 mm x 130 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 300 mm x 80 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 500 mm x 50 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 500 mm x 38 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 500 mm x 25 mm Diameter
