Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
$431.81
(exc. GST)
$474.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot |
|---|---|
| 1 - 14 | $431.81 |
| 15 - 74 | $424.38 |
| 75 + | $349.26 |
*price indicative
- RS Stock No.:
- 196-9988
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Opaque | |
| Product Type | Fluoroplastics PTFE Rod | |
| Length | 300mm | |
| Material | Polytetrafluoroethylene | |
| Rod Diameter | 80mm | |
| Density | 2.21g/cm³ | |
| Standards/Approvals | No | |
| Tensile Strength | 25MPa | |
| Maximum Operating Temperature | 260°C | |
| Flammability Rating | UL 94 V-0 | |
| Hardness | 30 Ball Indentation | |
| Thermal Conductivity | 0.25W/mK | |
| Elongation | 50% | |
| Water Absorption | 0.3% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Opaque | ||
Product Type Fluoroplastics PTFE Rod | ||
Length 300mm | ||
Material Polytetrafluoroethylene | ||
Rod Diameter 80mm | ||
Density 2.21g/cm³ | ||
Standards/Approvals No | ||
Tensile Strength 25MPa | ||
Maximum Operating Temperature 260°C | ||
Flammability Rating UL 94 V-0 | ||
Hardness 30 Ball Indentation | ||
Thermal Conductivity 0.25W/mK | ||
Elongation 50% | ||
Water Absorption 0.3% | ||
- COO (Country of Origin):
- IT
RS PRO Opaque Fluoroplastics PTFE Rod, 300 mm x 80 mm Diameter
If you need a rod that offers good insulation and withstands use in chemical applications, turn to this fluoroplastics PTFE (polytetrafluoroethylene) rod from RS PRO. It measures 300 mm in length and 80 mm in diameter.
The low-friction and low-adhesion rod has high tensile strength and excellent dielectric properties, making it a good insulator. Its PTFE construction means it's resistant to chemicals and radiation. It can withstand temperatures of up to +260°C and has a flammability rating of UL 94 V-0 from the science safety company Underwriters Laboratories. This means it self-extinguishes flames within 10 seconds. The rod also meets standards for plastic and elastomer testing from the DIN (Deutsches Institut für Nurmung, German Institute for Standardization) and the ASTM (American Society for Testing and Materials).
This fluoroplastics PTFE rod is useful for applications such as high-frequency insulation and machining custom components.
Features and Benefits
• Fluoroplastics PTFE (polytetrafluoroethylene) rod
• Opaque in colour
• Length of 300 mm
• Diameter of 80 mm
• Elongation of 50%
• Density of 2.18 → 2.21 g/cm³
• Tensile strength of 25 MPa
• Hardness of 30 Ball Indentation
• Maximum operating temperature of +260°C
• Melting point of +327°C
• Thermal conductivity of 0.25 W/mK
• Water absorption of 0.3%
• UL 94 V-0 flammability rating
• Conforms to DIN 53479, DIN 53736 and ASTM-D 1929 for testing of plastics and elastomers
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
The PTFE sheets supplied have a size tolerance of ±5 mm
Standards
DIN 53479; DIN 53736; ASTM-D 1929
Related links
- RS PRO Opaque Fluoroplastics PTFE Rod, 300 mm x 90 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 300 mm x 120 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 300 mm x 100 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 300 mm x 70 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 300 mm x 130 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 500 mm x 50 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 500 mm x 38 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 500 mm x 25 mm Diameter
