Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
$332.39
(exc. GST)
$365.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot |
|---|---|
| 1 - 14 | $332.39 |
| 15 - 74 | $326.13 |
| 75 + | $268.41 |
*price indicative
- RS Stock No.:
- 196-9972
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fluoroplastics PTFE Rod | |
| Colour | Opaque | |
| Length | 300mm | |
| Material | Polytetrafluoroethylene | |
| Rod Diameter | 70mm | |
| Density | 2.21g/cm³ | |
| Standards/Approvals | No | |
| Tensile Strength | 25MPa | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | 260°C | |
| Elongation | 50% | |
| Hardness | 30 Ball Indentation | |
| Thermal Conductivity | 0.25W/mK | |
| Water Absorption | 0.3% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fluoroplastics PTFE Rod | ||
Colour Opaque | ||
Length 300mm | ||
Material Polytetrafluoroethylene | ||
Rod Diameter 70mm | ||
Density 2.21g/cm³ | ||
Standards/Approvals No | ||
Tensile Strength 25MPa | ||
Flammability Rating UL 94 V-0 | ||
Maximum Operating Temperature 260°C | ||
Elongation 50% | ||
Hardness 30 Ball Indentation | ||
Thermal Conductivity 0.25W/mK | ||
Water Absorption 0.3% | ||
RS PRO Opaque Fluoroplastics PTFE Rod, 300 mm x 70 mm Diameter
This opaque fluoroplastics PTFE (polytetrafluoroethylene) rod measures 300 mm in length and 70 mm in diameter. It's useful for insulation, chemical and mechanical applications.
Thanks to its PTFE construction, this rod is resistant to chemicals and radiation and holds up under harsh operating conditions. It has excellent dielectric properties, so it's a good insulator, and it's safe for use at temperatures up to +260°C. It has a high tensile strength of 25 MPa and is low-friction and low-adhesion.
Part of the RS PRO series, this product is tested for safety and quality. It meets the standards of the DIN (Deutsches Institut für Nurmung, German Institute for Standardisation) and the ASTM (American Society for Testing and Materials) for plastic and elastomer testing. It also has a flammability rating of UL 94 V-0 from Underwriters Laboratories.
You'll find this fluoroplastics PTFE rod suitable for applications such as high-frequency insulation and pipe lining.
Features and Benefits
• Fluoroplastics PTFE (polytetrafluoroethylene) rod
• Opaque in colour
• Length of 300 mm
• Diameter of 70 mm
• Elongation of 50%
• Density of 2.18 → 2.21 g/cm³
• Tensile strength of 25 MPa
• Hardness of 30 Ball Indentation
• Maximum operating temperature of +260°C
• Melting point of +327°C
• Thermal conductivity of 0.25 W/mK
• Water absorption of 0.3%
• UL 94 V-0 flammability rating
• Conforms to DIN 53479, DIN 53736 and ASTM-D 1929 for testing of plastics and elastomers
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
The PTFE sheets supplied have a size tolerance of ±5 mm
Standards
DIN 53479; DIN 53736; ASTM-D 1929
Related links
- RS PRO Opaque Fluoroplastics PTFE Rod, 300 mm x 90 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 300 mm x 120 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 300 mm x 100 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 300 mm x 130 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 300 mm x 80 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 500 mm x 50 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 500 mm x 38 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 500 mm x 25 mm Diameter
