RS PRO Opaque Fluoroplastics PTFE Rod, 300 mm x 90 mm Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 lot of 1 unit)*

$547.11

(exc. GST)

$601.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
1 - 14$547.11
15 - 74$533.71
75 +$439.26

*price indicative

RS Stock No.:
196-9994
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fluoroplastics PTFE Rod

Colour

Opaque

Length

300mm

Material

Polytetrafluoroethylene

Rod Diameter

90mm

Density

2.21g/cm³

Standards/Approvals

No

Tensile Strength

25MPa

Maximum Operating Temperature

260°C

Flammability Rating

UL 94 V-0

Elongation

50%

Thermal Conductivity

0.25W/mK

Water Absorption

0.3%

Hardness

30 Ball Indentation

COO (Country of Origin):
IT
PTFE (Extruded)

Extremely high chemical resistance

Wide temperature range - maximum service temperature 260°C

Low friction and low adhesion

Resistant to Radiation

Excellent dielectric performance

Note

The PTFE sheets supplied have a size tolerance of ±5 mm

Standards

DIN 53479; DIN 53736; ASTM-D 1929

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy