Legris Compressed Air Pipe Blue, Black PUR 4 mm 25 m 1420U Series
- RS Stock No.:
- 492-8637
- Mfr. Part No.:
- 1420U04 41
- Brand:
- Legris
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
$98.55
(exc. GST)
$108.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 5 | $98.55 | $3.942 | - |
| 6 - 29 | $95.83 | $3.833 | 2% |
| 30 + | $78.86 | $3.154 | 19% |
*price indicative
- RS Stock No.:
- 492-8637
- Mfr. Part No.:
- 1420U04 41
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue, Black | |
| Material | PUR | |
| Length | 25m | |
| Maximum Operating Pressure | 10 bar | |
| Series | 1420U | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | No | |
| Number of Tubes | 2 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Compressed Air Pipe | ||
Colour Blue, Black | ||
Material PUR | ||
Length 25m | ||
Maximum Operating Pressure 10 bar | ||
Series 1420U | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Standards/Approvals No | ||
Number of Tubes 2 | ||
- COO (Country of Origin):
- FR
Twin Tube Polyurethane
Flexible polyurethane twin-tubing which maintains a smooth surface to both tubes when separated.
Ideal for differentiation of circuits via two colours (black and blue)
Allows complex pneumatic circuits to be contained within a smaller space
Related links
- Legris Compressed Air Pipe Blue, Black Polyurethane 6 mm 25 m 1420U Series
- Legris Tube Black, Blue Polyurethane 8 mm 25 m 1420U Series
- Legris Compressed Air Pipe Black Polyurethane 4 mm 25 m 1025U Series
- Festo Compressed Air Pipe Blue 159674
- Legris Compressed Air Pipe Blue Polyurethane 4 mm 25 m 1025U Series
- Legris Compressed Air Pipe Black Polyurethane 4 mm 100 m 1100U Series
- Legris Compressed Air Pipe Blue Polyurethane 4 mm 100 m 1100U Series
- Legris Compressed Air Pipe Blue Polyurethane 10 mm 25 m 1025U Series
