Get a bulk buy discount
Add 15 more to save $44.55
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
$122.23
(exc. GST)
$134.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Saving |
|---|---|---|
| 1 - 14 | $122.23 | - |
| 15 - 74 | $119.26 | $44.55 |
| 75 + | $98.15 | $1,806.00 |
*price indicative
- RS Stock No.:
- 199-970
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | White | |
| Product Type | Polyethylene PE Rod | |
| Length | 1m | |
| Material | Polyethylene | |
| Rod Diameter | 50mm | |
| Density | 0.96g/cm³ | |
| Standards/Approvals | No | |
| Tensile Strength | 25MPa | |
| Flammability Rating | UL94 HB | |
| Maximum Operating Temperature | 90°C | |
| Water Absorption | 0.02% | |
| Elongation | 350% | |
| Thermal Conductivity | 0.43W/mK | |
| Hardness | 50 Ball Indentation | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour White | ||
Product Type Polyethylene PE Rod | ||
Length 1m | ||
Material Polyethylene | ||
Rod Diameter 50mm | ||
Density 0.96g/cm³ | ||
Standards/Approvals No | ||
Tensile Strength 25MPa | ||
Flammability Rating UL94 HB | ||
Maximum Operating Temperature 90°C | ||
Water Absorption 0.02% | ||
Elongation 350% | ||
Thermal Conductivity 0.43W/mK | ||
Hardness 50 Ball Indentation | ||
- COO (Country of Origin):
- DE
RS PRO White Polyethylene PE Rod, 1 m x 50 mm Diameter
This polyethylene (PE) rod from RS PRO is a versatile choice in the manufacturing industry. It's used in a variety of applications from packaging systems to food processing equipment. The material is easy to fabricate and can be welded using a hot air tool, injectiweld or extruder, ensuring low production overheads.
PE is resistant to dilute acids, cleaning agents and numerous solvents, so it's useful for making household components and chemical apparatus. It's tough yet lightweight, ensuring a long service life for your components. Thanks to good sliding properties, it's also used to make wear strips and conveyor components.
This unit has an Underwriters' Laboratory (UL 94-HB) fire-safety rating, which means it won't burn at a rate of more than 75 mm per minute. It's resistant to scratches and abrasion, so you can be confident your products won't be damaged even with extended use.
Features and Benefits
• White colour
• Density of 0.95 to 0.96 g/cm³
• Elongation of 350%
• UL 94 HB (Horizontal Burning) flammability rating
• Rod form
• Hardness of 50 Ball Indentation
• Length of 1 m
• PE-UHMW (ultra-high molecular weight polyethylene) material
• Maximum operating temperature of +90°C
• Melting point of +130°C
• Rod diameter of 50 mm
• Suitable for chemical apparatus, insulators, low load rollers, pallets, plugs, spools & food processing
• Tensile strength of 25 MPa (megapascals)
• Thermal conductivity of 0.35 to 0.43 W/mK (Watt per metre by Kelvin)
• Water absorption of 0.2%
Related links
- RS PRO White Polyethylene PE Rod, 1 m x 30 mm Diameter
- RS PRO White Polyethylene PE Rod, 1 m x 80 mm Diameter
- RS PRO White Polyethylene PE Rod, 1 m x 20 mm Diameter
- RS PRO Black Polyethylene PE Rod, 1 m x 50 mm Diameter
- RS PRO Black Polyethylene PE Rod, 1 m x 80 mm Diameter
- RS PRO Black Polyethylene PE Rod, 1 m x 40 mm Diameter
- RS PRO Black Polyethylene PE Rod, 1 m x 60 mm Diameter
- RS PRO White Nylon Rod, 1 m x 50 mm Diameter
