RS PRO Natural Nylon Rod, 500 mm x 70 mm Diameter

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$139.41

(exc. GST)

$153.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$139.41-
15 - 74$137.051%
75 +$112.7919%

*price indicative

RS Stock No.:
184-7080
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Natural

Product Type

Nylon Rod

Length

500mm

Material

Nylon

Rod Diameter

70mm

Density

1.15g/cm³

Tensile Strength

85MPa

Standards/Approvals

No

Maximum Operating Temperature

180°C

Flammability Rating

UL94 HB

Elongation

50%

Thermal Conductivity

0.24W/mK

Hardness

M 90 Rockwell

Water Absorption

7%

COO (Country of Origin):
DE

RS PRO Natural Nylon Rod, 500 mm x 70 mm Diameter


This RS PRO nylon rod is used to connect components and strengthen structures. Its nylon 6 material gives it good impact resistance and high durability, so it's suitable for use in demanding industrial applications.

The rod's high melting point of +220°C allows you to perform hot plate welding easily, if needed. It has a UL 94 HB rating from Underwriters Laboratories, so it burns slowly when in a horizontal position to reduce the risk of fire.

This rod is commonly used as a roller in industrial machinery or as an electrical insulator in agricultural machinery. It's also found in industrial settings like construction sites and production workshops.

Features and Benefits


  • Natural colour

  • Density of 1.15 g/cm³

  • Elongation of 50%

  • Flammability rating of UL 94 HB

  • Rod form

  • Hardness of M 90 Rockwell

  • Length of 500 mm

  • Rod diameter of 70 mm

  • Nylon material

  • Maximum operating temperature of +180°C

  • Melting point of +220°C

  • Suitable for castors, diverse machine parts, gears, pulleys, slide bearings, slide rails, friction strips and wiper blades

  • Tensile strength of 60 MPa (wet) and 85 MPa (dry)

  • Thermal conductivity of 0.24 W/mK

  • Water absorption of 6 to 7%

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy