Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$122.33
(exc. GST)
$134.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $122.33 |
| 15 - 74 | $120.27 |
| 75 + | $98.97 |
*price indicative
- RS Stock No.:
- 184-7074
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Nylon Rod | |
| Colour | Natural | |
| Length | 500mm | |
| Material | Nylon | |
| Rod Diameter | 65mm | |
| Density | 1.15g/cm³ | |
| Tensile Strength | 85MPa | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 180°C | |
| Flammability Rating | UL94 HB | |
| Thermal Conductivity | 0.24W/mK | |
| Hardness | M 90 Rockwell | |
| Elongation | 50% | |
| Water Absorption | 7% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Nylon Rod | ||
Colour Natural | ||
Length 500mm | ||
Material Nylon | ||
Rod Diameter 65mm | ||
Density 1.15g/cm³ | ||
Tensile Strength 85MPa | ||
Standards/Approvals No | ||
Maximum Operating Temperature 180°C | ||
Flammability Rating UL94 HB | ||
Thermal Conductivity 0.24W/mK | ||
Hardness M 90 Rockwell | ||
Elongation 50% | ||
Water Absorption 7% | ||
- COO (Country of Origin):
- DE
RS PRO Nature Nylon Rod, 500 mm x 65 mm Diameter
Strengthen your structures and connect components with this nature nylon rod from RS PRO. This handy part is used in industrial settings, such as construction sites and fabrication workshops, as well as by DIY enthusiasts.
The rod is manufactured from nylon 6, so it has a high tensile strength and good resistance to impact. This means you can use it in a range of demanding environments. It also has a melting point of +220°C, so you can easily hot plate weld it if required.
The component has an Underwriters Laboratories flammability rating of UL 94 HB, which means it burns slowly when in a horizontal position and reduces the risk of fire. You'll find it used as an electrical insulator in agricultural equipment or as a roller in industrial machinery.
Features and Benefits
• Nature colour
• Density of 1.15 g/cm³
• Elongation of 50%
• Flammability rating of UL 94 HB
• Rod form
• Hardness of M 90 Rockwell
• Length of 500 mm
• Rod diameter of 65 mm
• Nylon material
• Maximum operating temperature of +180°C
• Melting point of +220°C
• Suitable for castors, diverse machine parts, gears, pulleys, slide bearings, slide rails, friction strips and wiper blades
• Tensile strength of 60 MPa (wet) and 85 MPa (dry)
• Thermal conductivity of 0.24 W/mK
• Water absorption of 6 to 7%
Related links
- RS PRO Natural Nylon Rod, 500 mm x 80 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 100 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 125 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 110 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 90 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 150 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 120 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 70 mm Diameter
