RS PRO Natural Nylon Rod, 500 mm x 120 mm Diameter

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$398.91

(exc. GST)

$438.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$398.91-
15 - 74$382.973%
75 +$315.1720%

*price indicative

RS Stock No.:
184-7175
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Natural

Product Type

Nylon Rod

Length

500mm

Material

Nylon

Rod Diameter

120mm

Density

1.15g/cm³

Standards/Approvals

No

Tensile Strength

85MPa

Flammability Rating

UL94 HB

Maximum Operating Temperature

180°C

Thermal Conductivity

0.24W/mK

Water Absorption

7%

Elongation

50%

Hardness

M 90 Rockwell

COO (Country of Origin):
DE

RS PRO Natural Nylon Rod, 500 mm x 120 mm Diameter


When you need a robust option for connecting components and strengthening structures, turn to this nylon rod from RS PRO. It's manufactured from a nylon 6 material that's highly durable and impact-resistant, so it's suitable for use in tough industrial environments.

You can hot plate weld the rod if necessary thanks to its high melting point of +220°C. It has an Underwriters Laboratories rating of UL 94 HB, meaning it slowly burns when horizontally positioned to reduce the risk of fire.

You'll commonly find this rod used as an electrical insulator in agricultural equipment or as a roller in industrial machinery. It's also used by DIY enthusiasts as well as in fabrication workshops and construction sites.

Features and Benefits


  • Natural colour

  • Density of 1.15 g/cm³

  • Elongation of 50%

  • Flammability rating of UL 94 HB

  • Rod form

  • Hardness of M 90 Rockwell

  • Length of 500 mm

  • Rod diameter of 120 mm

  • Nylon material

  • Maximum operating temperature of +180°C

  • Melting point of +220°C

  • Suitable for castors, diverse machine parts, gears, pulleys, slide bearings, slide rails, friction strips and wiper blades

  • Tensile strength of 60 MPa (wet) and 85 MPa (dry)

  • Thermal conductivity of 0.24 W/mK

  • Water absorption of 6 to 7%

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy