Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$98.15
(exc. GST)
$107.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $98.15 | $1.963 |
| 5 + | $80.77 | $1.615 |
*price indicative
- RS Stock No.:
- 177-6881
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Anchor Bolt | |
| Thread Size | M8 | |
| Sub Type | Anchor Bolt | |
| Drill Diameter | 6 mm | |
| Length | 55mm | |
| Standards/Approvals | EN 1993-1-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anchor Bolt | ||
Thread Size M8 | ||
Sub Type Anchor Bolt | ||
Drill Diameter 6 mm | ||
Length 55mm | ||
Standards/Approvals EN 1993-1-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Ankerbolt Socket Bolt is a self tapping anchor for use in a variety of base materials. The undercutting action provides a positive anchorage with no expansion forces. The choice of M8 and M10 gives options for the diameter of threaded rod being used.
Undercutting action
Fast And Secure Installation
Expansion Free
High Performance
Related links
- nVent CADDY Steel Concrete Screw M8 x 55 mm 6 mm
- RS PRO Carbon Steel Anchor Bolt M6 x 55 mm 6 mm
- RS PRO Carbon Steel Anchor Bolt M8 x 40 mm 6 mm
- RawlPlug Stainless Steel Masonry Anchor M6 x 55 mm 6 mm
- RS PRO Stainless Steel Bolt Anchor M8 x 50 mm 8 mm
- RS PRO Stainless Steel Anchor Bolt M8 x 75 mm 8 mm
- RS PRO Carbon Steel Anchor Bolt M8 x 100 mm 8 mm
- BlindBolt Anchor Bolt M8 x 50 mm 9 mm
