RS PRO Plain Bearing, 0.87 in Shaft Diameter, 1.125 in OD

Subtotal (1 unit)*

$54.25

(exc. GST)

$59.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.25

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
528-824
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

0.87in

Product Type

Plain Bearing

Outside Diameter

1.125in

Material

Sintered Bronze

Length

1.5in

COO (Country of Origin):
US

RS PRO 1-1/2 in Plain Bearing, Sintered Bronze


This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. The bearing's primary benefit is its Ability to reduce friction and wear, ensuring smooth operation and extended equipment life.

Features and Benefits


Sintered Bronze Material: Provides high strength and resistance to wear, Ideal for demanding environments
1-1/2 in Length: Suitable for a range of applications, offering versatility in design
1.12 in Outside Diameter: Ensures compatibility with standard housings for easy installation
0.87 in Shaft Diameter: Designed to fit common shaft sizes, enhancing adaptability

Applications


Automotive industry
Machinery manufacturing
Aerospace applications

Additional Information


Key standards: Complies with industry standards for quality and performance
Maintenance-free: Self-lubricating properties reduce the need for regular maintenance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy