RS PRO Plain Bearing, 1.125 in OD

Subtotal (1 unit)*

$29.35

(exc. GST)

$32.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.35

*price indicative

RS Stock No.:
528-827
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Outside Diameter

1.125in

Material

Sintered Bronze

COO (Country of Origin):
US

RS PRO 1-1/2 in Plain Bearing, Sintered Bronze


This RS PRO plain bearing is designed for applications requiring reliable and efficient motion control. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. The main benefit of this bearing is its Ability to reduce friction and wear, ensuring smooth operation and extended lifespan of machinery.

Features and Benefits


Sintered Bronze Material: Provides high strength and resistance to wear, ensuring long-lasting performance.
1-1/2 in Length: Suitable for a wide range of applications, offering flexibility in design.
1.12 in Outside Diameter: Ensures compatibility with standard housings, facilitating easy integration.
0.99 in Shaft Diameter: Designed to fit common shaft sizes, enhancing versatility.
Self-Lubricating Properties: Reduces maintenance needs and operational costs by minimising the need for additional lubrication.

Applications


Automotive industry
Manufacturing machinery
Robotics
Aerospace components

Additional Information


Key Standards: Complies with industry standards for plain bearings, ensuring reliability and safety in use.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy