RS PRO Plain Bearing, 0.43 in Shaft Diameter, 0.5625 in OD
- RS Stock No.:
- 528-100
- Brand:
- RS PRO
Subtotal (1 bag of 3 units)*
$20.72
(exc. GST)
$22.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $20.72 | $6.907 |
*price indicative
- RS Stock No.:
- 528-100
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 0.43in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 0.5625in | |
| Material | Sintered Bronze | |
| Length | 0.5in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 0.43in | ||
Product Type Plain Bearing | ||
Outside Diameter 0.5625in | ||
Material Sintered Bronze | ||
Length 0.5in | ||
- COO (Country of Origin):
- US
RS PRO 1/2 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for applications requiring low friction and high wear resistance. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. Its primary benefit is the Ability to support rotating shafts with minimal maintenance.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and durability
1/2 in Length: Suitable for Compact installations
0.56 in Outside Diameter: Ensures compatibility with standard housings
0.43 in Shaft Diameter: Designed for precise shaft alignment
1/2 in Length: Suitable for Compact installations
0.56 in Outside Diameter: Ensures compatibility with standard housings
0.43 in Shaft Diameter: Designed for precise shaft alignment
Applications
Automotive
Industrial machinery
Pumps and compressors
Industrial machinery
Pumps and compressors
Additional Information
Key standards: Complies with industry specifications for plain bearings
Material properties: Offers self-lubricating capabilities for reduced maintenance
Material properties: Offers self-lubricating capabilities for reduced maintenance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

