Igus PFM-1618-17 16mm Bore Plain Bearing, 18 mm OD
- RS Stock No.:
- 272-5824
- Mfr. Part No.:
- PFM-1618-17
- Brand:
- Igus
Subtotal (1 unit)*
$2.44
(exc. GST)
$2.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.44 |
*price indicative
- RS Stock No.:
- 272-5824
- Mfr. Part No.:
- PFM-1618-17
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 16mm | |
| Outside Diameter | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 16mm | ||
Outside Diameter 18mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing with flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
- RS Stock No. 2692790
- Mfr. Part No. JFM-1618-17
Each
$1.99
- RS Stock No. 2725821
- Mfr. Part No. PFM-1618-06
Each
$59.02
- RS Stock No. 2692875
- Mfr. Part No. MFM-1618-17
Each
$1.84
- RS Stock No. 2725825
- Mfr. Part No. PFM-1618-21
Each
$2.61
Related links
- Igus PFM-1618-09 16 mm Bore Plain Bearing, 18 mm OD
- Igus PFM-1618-08 16 mm Bore Plain Bearing, 18 mm OD
- Igus PFM-1618-06 16 mm Bore Plain Bearing, 18 mm OD
- Igus PFM-1618-21 16 mm Bore Plain Bearing, 18 mm OD
- Igus MFM-1618-17 16 mm Bore Plain Bearing, 18 mm OD
- Igus A180FM-1618-17 16 mm Bore Plain Bearing, 18 mm OD
- Igus JFM-1618-17 16 mm Bore Plain Bearing, 18 mm OD
- Igus P210FM-1618-17 16 mm Bore Plain Bearing, 18 mm OD











