Igus PFM-0405-04 4mm Bore Plain Bearing, 5.5 mm OD
- RS Stock No.:
- 272-5779
- Mfr. Part No.:
- PFM-0405-04
- Brand:
- Igus
Subtotal (1 unit)*
$0.94
(exc. GST)
$1.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $0.94 |
*price indicative
- RS Stock No.:
- 272-5779
- Mfr. Part No.:
- PFM-0405-04
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 4mm | |
| Outside Diameter | 5.5mm | |
| Material | Iglidur P | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Series | PFM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 4mm | ||
Outside Diameter 5.5mm | ||
Material Iglidur P | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Series PFM | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing with flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
- RS Stock No. 2725859
- Mfr. Part No. PSM-0405-04
Each
$0.95
- RS Stock No. 2724647
- Mfr. Part No. GSM-0405-04
Each
$1.08
- RS Stock No. 2725371
- Mfr. Part No. P210SM-0405-04
Each
$1.16
- RS Stock No. 6671434
- Mfr. Part No. GSM-0405-04
1 Bag of 30
$90.33
Related links
- Igus GSM-0405-04 4 mm Bore Plain Bearing, 5.5 mm OD
- Igus PSM-0405-04 4 mm Bore Plain Bearing, 5.5 mm OD
- Igus GFM-0405-04 4 mm Bore Plain Bearing, 5.5 mm OD
- Igus P210SM-0405-04 4 mm Bore Plain Bearing, 5.5 mm OD
- Igus PSM-0405-06 4 mm Bore Plain Bearing, 5.5 mm OD
- Igus GFM-0405-06 4 mm Bore Plain Bearing, 5.5 mm OD
- Igus P210FM-0405-06 4 mm Bore Plain Bearing, 5.5 mm OD
- Igus P210FM-0405-03 4 mm Bore Plain Bearing, 5.5 mm OD











