Igus P210FM-0405-03 4mm Bore Plain Bearing, 5.5 mm OD
- RS Stock No.:
- 272-5318
- Mfr. Part No.:
- P210FM-0405-03
- Brand:
- Igus
Subtotal (1 unit)*
$1.48
(exc. GST)
$1.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.48 |
*price indicative
- RS Stock No.:
- 272-5318
- Mfr. Part No.:
- P210FM-0405-03
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 4mm | |
| Outside Diameter | 5.5mm | |
| Material | Iglidur P210 | |
| Series | P21 | |
| Width | 3mm | |
| Standards/Approvals | RoHS, DIN 75201-B | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 4mm | ||
Outside Diameter 5.5mm | ||
Material Iglidur P210 | ||
Series P21 | ||
Width 3mm | ||
Standards/Approvals RoHS, DIN 75201-B | ||
- COO (Country of Origin):
- DE
The Igus Sleeve plain bearing is a universal plain bearing for use in a moist environment, for pivoting applications at medium loads is required. Its versatile material has already proven its worth in many customer-specific solutions and as a bar stock material. Clip-on or preloaded designs as well as vehicle interior applications are possible.
Excellent friction coefficients
Low moisture absorption
Extremely resistant to edge pressure
- RS Stock No. 2724814
- Mfr. Part No. JFM-0405-03
Each
$1.54
- RS Stock No. 2725319
- Mfr. Part No. P210FM-0405-06
Each
$1.31
- RS Stock No. 2724529
- Mfr. Part No. GFM-0405-03
Each
$1.18
- RS Stock No. 2724648
- Mfr. Part No. GSM-0405-06
Each
$1.26
Related links
- Igus GFM-0405-03 4 mm Bore Plain Bearing, 5.5 mm OD
- Igus P210FM-0405-06 4 mm Bore Plain Bearing, 5.5 mm OD
- Igus GSM-0405-04 4 mm Bore Plain Bearing, 5.5 mm OD
- Igus PFM-0405-04 4 mm Bore Plain Bearing, 5.5 mm OD
- Igus PSM-0405-04 4 mm Bore Plain Bearing, 5.5 mm OD
- Igus P210SM-0405-04 4 mm Bore Plain Bearing, 5.5 mm OD
- Igus GFM-0405-06 4 mm Bore Plain Bearing, 5.5 mm OD
- Igus GFM-0405-04 4 mm Bore Plain Bearing, 5.5 mm OD










