Igus P210SM-0405-04 4mm Bore Plain Bearing, 5.5 mm OD

Subtotal (1 unit)*

$1.16

(exc. GST)

$1.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.16

*price indicative

RS Stock No.:
272-5371
Mfr. Part No.:
P210SM-0405-04
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Plain Bearing

Bore Diameter

4mm

Outside Diameter

5.5mm

Material

Iglidur P210

Series

P21

Width

4mm

Standards/Approvals

DIN 75201-B, RoHS

COO (Country of Origin):
DE
The Igus Sleeve plain bearing is a universal plain bearing for use in a moist environment, for pivoting applications at medium loads is required. Its versatile material has already proven its worth in many customer-specific solutions and as a bar stock material. Clip-on or preloaded designs as well as vehicle interior applications are possible.

Excellent friction coefficients

Low moisture absorption

Extremely resistant to edge pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy