Igus GSM-0405-04 4mm Bore Plain Bearing, 5.5 mm OD

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 bag of 30 units)*

$90.33

(exc. GST)

$99.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 5$90.33$3.011-
6 - 24$89.23$2.9741%
25 +$87.59$2.923%

*price indicative

RS Stock No.:
667-1434
Mfr. Part No.:
GSM-0405-04
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Plain Bearing

Bore Diameter

4mm

Outside Diameter

5.5mm

Material

Iglidur G

Standards/Approvals

RoHS

COO (Country of Origin):
DE

iglidur® Bush Kits


Two kits of iglidur® G dry bushes and thrust washers, offering cost-effective solutions for a variety of applications requiring compact, low-friction bearings. iglidur® G is the 'all rounder' polymer bearing, having low friction, high wear resistance and high load capacity.

Small kit contains plain and flanged bearings; large kit contains plain, flanged and thrust bearings

Maintenance free and highly wear resistant

Tolerant of dusty or dirty environments

High resistance to most chemicals, solvents & lubricants

Temperature range: -40 to +130°C

iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.

Note

Appearance may differ from products illustrated. The kits contain bushes and thrust washers. Replacement bushes are available separately through the RS website.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy