Igus PSM-0405-06 4mm Bore Plain Bearing, 5.5 mm OD
- RS Stock No.:
- 272-5860
- Mfr. Part No.:
- PSM-0405-06
- Brand:
- Igus
Subtotal (1 unit)*
$1.00
(exc. GST)
$1.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.00 |
*price indicative
- RS Stock No.:
- 272-5860
- Mfr. Part No.:
- PSM-0405-06
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 4mm | |
| Outside Diameter | 5.5mm | |
| Material | Iglidur P | |
| Width | 6mm | |
| Standards/Approvals | DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU, ASTM C 177 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 4mm | ||
Outside Diameter 5.5mm | ||
Material Iglidur P | ||
Width 6mm | ||
Standards/Approvals DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU, ASTM C 177 | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
- RS Stock No. 2725372
- Mfr. Part No. P210SM-0405-06
Each
$1.16
- RS Stock No. 2725859
- Mfr. Part No. PSM-0405-04
Each
$0.95
- RS Stock No. 2724814
- Mfr. Part No. JFM-0405-03
Each
$1.54
- RS Stock No. 2725319
- Mfr. Part No. P210FM-0405-06
Each
$1.31
Related links
- Igus GSM-0405-06 4 mm Bore Plain Bearing, 5.5 mm OD
- Igus P210FM-0405-06 4 mm Bore Plain Bearing, 5.5 mm OD
- Igus GFM-0405-06 4 mm Bore Plain Bearing, 5.5 mm OD
- Igus P210SM-0405-06 4 mm Bore Plain Bearing, 5.5 mm OD
- Igus PSM-0405-04 4 mm Bore Plain Bearing, 5.5 mm OD
- Igus GSM-0405-04 4 mm Bore Plain Bearing, 5.5 mm OD
- Igus PFM-0405-04 4 mm Bore Plain Bearing, 5.5 mm OD
- Igus P210SM-0405-04 4 mm Bore Plain Bearing, 5.5 mm OD











