INA GE40-LO 40mm Bore Plain Bearing, 62 mm OD, 496000 N

Subtotal (1 unit)*

$164.42

(exc. GST)

$180.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.42

*price indicative

RS Stock No.:
260-0311
Mfr. Part No.:
GE40-LO
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Plain Bearing

Bore Diameter

40mm

Outside Diameter

62mm

End Type

Open

Material

Steel

Static Load Rating - Radial

496000N

Standards/Approvals

DIN ISO 12240-1

Series

W

Width

40mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Schaeffler Series W Plain Bearing, 62mm Outside Diameter, 496000N Static Load Rating Radial - GE40-LO


This plain bearing provides a straightforward sliding Interface for rotary or oscillating shafts in industrial contexts. Manufactured from steel to conform with DIN ISO 12240-1, it is intended for heavy-duty installations where a robust, open-ended bush is required. The component is suited to environments demanding axial stability and simple maintenance.

Features and Benefits:


• Supports a static radial load of 496000 N for heavy loads
• Constructed in steel for structural durability under load
• Open-end design enables easy installation and inspection
• Complies with DIN ISO 12240-1 for standardised dimensions
• Available with a 22 mm internal bore to suit shafts

Applications


• Suitable for heavy machinery bearing housings in factories
• Used for pivot points in construction equipment assemblies
• Can be used for guide sleeves in press and forming lines
• Ideal for shafts requiring open access for lubrication
• Used with bush-mounted supports in material handling systems

What bore options does it offer for shaft compatibility?


It is provided with a 22 mm internal bore to accept corresponding shafts.

How does the open end affect maintenance procedures?


The open end allows straightforward Visual checks and access for lubrication or replacement without full disassembly.

Which outer diameter and face width are used for housing design?


The component has a 62 mm outer diameter and a 40 mm face width for housing Interface considerations.

What operating loads can the component withstand in static applications?


It is rated to carry a static radial load of 496000 N in stationary conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy