RS Better World

INA GE40-XL-KTT-B 40mm Bore Plain Bearing, 80 mm OD, 19.8 kN

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$181.50

(exc. GST)

$199.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$181.50
13 - 24$176.39
25 +$171.70

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
191-3880
Mfr. Part No.:
GE40-XL-KTT-B
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Plain Bearing

Bore Diameter

40mm

Outside Diameter

80mm

Static Load Rating - Radial

19.8kN

Series

GE

Width

56.5mm

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Static angular misalignments of the shaft must be compensated, which are caused by mounting inaccuracies and tolerances in the adjacent construction

Very good seals are required in environmental conditions such as dust, contamination, moisture, stone impacts and shocks

Radial insert ball bearings with a cylindrical outer ring are highly suitable where:

A cylindrical housing bore is already present

The outer ring of the bearings is to be located by means of easy-to-fit snap rings

Radial insert ball bearings with a profiled bore are highly suitable where:

Shafts must transmit very high torques

Radial insert ball bearings with a rubber interliner are highly suitable where:

Vibrations and shocks must be supported

Damping of running noise is required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy