INA GE40-FO-2RS 40mm Bore Plain Bearing, 68 mm OD, 579000 N
- RS Stock No.:
- 260-0310
- Mfr. Part No.:
- GE40-FO-2RS
- Brand:
- INA
Subtotal (1 unit)*
$182.53
(exc. GST)
$200.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.53 |
*price indicative
- RS Stock No.:
- 260-0310
- Mfr. Part No.:
- GE40-FO-2RS
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 40mm | |
| Outside Diameter | 68mm | |
| Static Load Rating - Radial | 579000N | |
| Material | Steel | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Width | 40mm | |
| Series | G | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 40mm | ||
Outside Diameter 68mm | ||
Static Load Rating - Radial 579000N | ||
Material Steel | ||
Standards/Approvals DIN ISO 12240-1 | ||
Width 40mm | ||
Series G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Radial spherical plain bearing requires maintenance. It has sliding contact surface of steel/steel, dimension series G, sealed.
Operating temperature minimum -30 °C
Operating temperature maximum 130 °C
Related links
- INA GE40-FW-2RS-A 40 mm Bore Plain Bearing 600000 N
- INA GE40-DO-2RS 40 mm Bore Plain Bearing 496 kN
- INA GE45-DO-2RS 45 mm Bore Plain Bearing 638 kN
- INA GE45-UK-2RS-A 45 mm Bore Plain Bearing 600000 N
- INA GE40-SW-A 40 mm Bore Spherical Bearing 454000 N
- INA GE40-UK-2RS-A 40 mm Bore Plain Bearing 466000 N
- SKF BLRB 366739 A 45 mm Bore Plain Bearing 480 kN
- INA GE30-FO-2RS 30 mm Bore Plain Bearing 357000 N
