SKF SIKAC 10 M 10mm Bore Plain Bearing, 29 mm OD, 12.2 kN
- RS Stock No.:
- 237-2282
- Mfr. Part No.:
- SIKAC 10 M
- Brand:
- SKF
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 237-2282
- Mfr. Part No.:
- SIKAC 10 M
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 10mm | |
| Outside Diameter | 29mm | |
| End Type | Rod End | |
| Material | Steel | |
| Static Load Rating - Radial | 12.2kN | |
| Standards/Approvals | RoHS | |
| Series | SIKAC 10 M | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 10mm | ||
Outside Diameter 29mm | ||
End Type Rod End | ||
Material Steel | ||
Static Load Rating - Radial 12.2kN | ||
Standards/Approvals RoHS | ||
Series SIKAC 10 M | ||
Width 14mm | ||
- COO (Country of Origin):
- DE
SKF Plain Bearing, 10mm Bore size, 29mm Outside Diameter - SIKAC 10 M
This plain bearing falls under the category of industrial bearings, specifically designed to accommodate various load conditions. Featuring a bore size of 10mm and an outside diameter of 29mm, it offers exceptional performance in multiple applications. With static axial and radial load ratings of 10kN and 12.2kN respectively, it is built to support substantial weight while maintaining functionality.
Features & Benefits
• High static axial load rating provides added strength
• Outstanding static radial load rating ensures durability
• Suitable for heavy load applications without deformation
• Reliable performance under high operational demands
• Compatible with various types of machinery for versatility
• Designed for straightforward integration into existing setups
Applications
• Used with automated machinery for enhanced operations
• Ideal for needing strong axial support
• Utilised in mechanical systems requiring efficient load distribution
• A preferred choice for electronic devices demanding a compact design
What load ratings should be considered when selecting this bearing?
The static axial load rating is 10kN, while the static radial load rating is 12.2kN, making it suitable for applications that experience heavy loads.
How does this bearing perform under high-speed conditions?
While the specifications focus on static load ratings, this bearing is designed for practical applications where movement is involved, ensuring minimal friction and wear.
Can this bearing be used in harsh environments?
The construction of plain bearings typically allows for use in environments with minimal lubrication requirements, making it compatible with various operational conditions.
What is the significance of the bore size in bearing selection?
The 10mm bore size is crucial for ensuring a proper fit within the relevant machinery, facilitating optimal performance and efficiency in load management.
Related links
- SKF SIKAC 10 M/VZ019 10 mm Bore Plain Bearing 29 mm OD, 10 kN
- SKF SIKB 10 F/VZ019 10 mm Bore Plain Bearing 14.3 kN
- SKF M10 Female Steel Rod End, 10 mm Bore Metric
- SKF SIKAC 30 M 30 mm Bore Plain Bearing 69.5 kN
- SKF SIKAC 8 M 8 mm Bore Plain Bearing 9.15 kN
- NTN 4T-17580 Single Row Tapered Roller 15.875 mm ID Roller Bearing, 29 mm OD
- Igus JSM-2836-29 28 mm Bore Plain Bearing, 36 mm OD
- SKF PCM 101210 E 10 mm Bore Plain Bearing 25 kN
