NTN 4T-17580 Single Row Tapered Roller 15.88 mm ID Roller Bearing, 29 mm OD

Subtotal (1 unit)*

$71.61

(exc. GST)

$78.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.61

*price indicative

RS Stock No.:
455-085
Mfr. Part No.:
4T-17580
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

15.88mm

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Standards/Approvals

ABMA, ISO 355, JIS B 1512, RoHS

Bearing Dynamic Load Rating

29.6kN

Bearing Material

Case Carburised Steel

Number of Rows

1

Outside Diameter

29mm

Series

4T-17580

Static Load Rating

26kN

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is engineered to provide superior support and flexibility in various applications. Its pressed steel cage enhances durability while maintaining optimal performance under dynamic loads. Designed with precision, this component ensures a smooth operation, reducing friction and wear over time. The internal diameter and bearing width are tailored to accommodate specific needs, making it a reliable choice for industries requiring high-performance solutions. Additionally, the robust construction is complemented by advanced load coefficients that allow for effective distribution of stress, extending the lifespan of the bearing. Thanks to its compliant design, this bearing facilitates ease of installation and maintenance, further enhancing operational efficiency.

Precision design optimises load handling capabilities

Pressed steel cage offers enhanced durability and smooth operation

Accommodates a variety of applications with adaptable dimensions

Dynamic load performance ensures reliable longevity under stress

Lower friction levels contribute to improved energy efficiency

Streamlined installation process saves valuable time during assembly

Resistant to wear and tear, promoting extended service intervals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy