SKF SI 25 ES 25mm Bore Plain Bearing, 65 mm OD, 90 kN
- RS Stock No.:
- 237-2281
- Mfr. Part No.:
- SI 25 ES
- Brand:
- SKF
Subtotal (1 unit)*
$281.50
(exc. GST)
$309.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.50 |
*price indicative
- RS Stock No.:
- 237-2281
- Mfr. Part No.:
- SI 25 ES
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 25mm | |
| Outside Diameter | 65mm | |
| Static Load Rating - Radial | 90kN | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Series | SI 25 ES | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 25mm | ||
Outside Diameter 65mm | ||
Static Load Rating - Radial 90kN | ||
Material Steel | ||
Standards/Approvals No | ||
Width 20mm | ||
Series SI 25 ES | ||
The SKF rod ends with a female thread have M 24x2 thread and 20 mm inner ring width.
Basic dynamic load rating C 48 kN
Basic static load rating C0 90 kN
Specific dynamic load factor K 100 N/mm²
Material constant KM 330
- RS Stock No. 2725838
- Mfr. Part No. PFM-2532-20
Each
$7.49
- RS Stock No. 0460593
- Mfr. Part No. BLAB 367562 B
Each
$218.07
- RS Stock No. 0460672
- Mfr. Part No. GE 140 ES
Each
$3,770.31
Related links
- SKF GEG 25 ES 25 mm Bore Plain Bearing 42 mm OD, 240 kN
- SKF GE 25 ES 25 mm Bore Spherical Bearing 42 mm OD
- SKF GEH 25 ES-2RS 25 mm Bore Plain Bearing 310 kN
- SKF GEH 90 ES-2RS 90 mm Bore Plain Bearing 150 mm OD
- SKF Steel Rod End Metric, 25 mm Bore
- SKF M16 x 1.5 Female Steel Rod End, 25 mm Bore Metric
- SKF GE 90 ES 90 mm Bore Spherical Bearing 130 mm OD
- SKF GE 60 ESX-2LS 60 mm Bore Plain Bearing 90 mm OD












