SKF GEG 25 ES 25mm Bore Plain Bearing, 240 kN, 42 mm OD, 240 kN

Subtotal (1 pack of 10 units)*

$730.93

(exc. GST)

$804.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$730.93$73.093

*price indicative

RS Stock No.:
588-337
Mfr. Part No.:
GEG 25 ES
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plain Bearing

Bore Diameter

25mm

Outside Diameter

42mm

Material

Bearing Steel

Static Load Rating - Radial

240kN

Static Load Rating - Axial

240kN

Standards/Approvals

No

Series

GEG

COO (Country of Origin):
DE
The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes a steel/steel sliding contact surface combination and an extended inner ring. The bearings require maintenance and can be relubricated via lubrication holes and an annular groove in both rings.

Designed for radial and combined radial and axial loads

Suitable for heavy static, alternating or impact loads

Extended inner ring can save spacer rings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy