Igus PSM-5055-30 50mm Bore Plain Bearing, 55 mm OD
- RS Stock No.:
- 272-3516
- Mfr. Part No.:
- PSM-5055-30
- Brand:
- Igus
Subtotal (1 unit)*
$13.47
(exc. GST)
$14.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.47 |
*price indicative
- RS Stock No.:
- 272-3516
- Mfr. Part No.:
- PSM-5055-30
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 50mm | |
| Outside Diameter | 55mm | |
| Material | Iglidur P | |
| Standards/Approvals | Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU, DIN 53482, ASTM C 177, DIN53752, DIN 75201-B, DIN IEC 93 | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 50mm | ||
Outside Diameter 55mm | ||
Material Iglidur P | ||
Standards/Approvals Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU, DIN 53482, ASTM C 177, DIN53752, DIN 75201-B, DIN IEC 93 | ||
Width 30mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus P210SM-5055-30 50 mm Bore Plain Bearing, 55 mm OD
- Igus MSM-5055-30 50 mm Bore Plain Bearing, 55 mm OD
- Igus A181SM-5055-30 50 mm Bore Plain Bearing, 55 mm OD
- Igus JSM-5055-30 50 mm Bore Plain Bearing, 55 mm OD
- Igus GSM-5055-30 50 mm Bore Plain Bearing, 55 mm OD
- Igus PSM-5055-50 50 mm Bore Plain Bearing, 55 mm OD
- Igus PSM-5055-40 50 mm Bore Plain Bearing, 55 mm OD
- Igus PSM-5055-20 50 mm Bore Plain Bearing, 55 mm OD
