SKF GE 90 TXE-2LS 90mm Bore Spherical Bearing, 2320 kN, 130 mm OD
- RS Stock No.:
- 217-6750
- Mfr. Part No.:
- GE 90 TXE-2LS
- Brand:
- SKF
Subtotal (1 unit)*
$1,321.65
(exc. GST)
$1,453.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,321.65 |
*price indicative
- RS Stock No.:
- 217-6750
- Mfr. Part No.:
- GE 90 TXE-2LS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 90mm | |
| Outside Diameter | 130mm | |
| Static Load Rating - Axial | 2320kN | |
| Material | Steel | |
| Width | 60mm | |
| Series | GE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 90mm | ||
Outside Diameter 130mm | ||
Static Load Rating - Axial 2320kN | ||
Material Steel | ||
Width 60mm | ||
Series GE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SKF Spherical Bearing, 90mm Bore Size, 130mm Outside Diameter - GE 90 TXE-2LS
This spherical bearing is designed for robust performance in various applications. The product features a bore size of 90mm and an outside diameter of 130mm, making it suitable for heavy machinery and industrial uses. With dimensions tailored for specific engineering requirements, this bearing ensures optimal load-bearing capability.
Features & Benefits
• Maintenance-free with dry lubrication for reduced upkeep
• Durable steel/PTFE fabric combination enhances longevity
• Triple-lip Seals effectively prevent contamination
• Designed for a Basic dynamic load rating of 1370 kN
• Compact mass of 2.75 kg aids installation efficiency
• Radial internal clearance ensures precise alignment
• Durable steel/PTFE fabric combination enhances longevity
• Triple-lip Seals effectively prevent contamination
• Designed for a Basic dynamic load rating of 1370 kN
• Compact mass of 2.75 kg aids installation efficiency
• Radial internal clearance ensures precise alignment
Applications
• Used in automation systems for reliable motion control
• Employed in mechanical requiring high load capacities
• Ideal for electrical systems needing robust support solutions
• Commonly found in industries utilising spherical roller bearings
• Integral in heavy machinery for enhanced operational efficiency
• Employed in mechanical requiring high load capacities
• Ideal for electrical systems needing robust support solutions
• Commonly found in industries utilising spherical roller bearings
• Integral in heavy machinery for enhanced operational efficiency
How do the sealing features of the bearing enhance its lifespan?
The triple-lip Seals effectively Block dirt and moisture, minimising wear and extending the product's usable life in harsh environments.
What load capacities can be expected from this type of bearing?
With a Basic dynamic load rating of 1370 kN, this bearing is engineered for substantial weight and pressure, making it Ideal for demanding applications.
Can this bearing accommodate radial movement?
Yes, the design facilitates radial location of bearings, allowing for slight misalignments while maintaining operational integrity.
How does the lubrication method affect the product's performance?
The maintenance-free dry lubrication ensures consistent performance without the need for regular replenishment, allowing for less downtime in operational settings.
Related links
- SKF GEH 80 TXE-2LS 80 mm Bore Plain Bearing 130 mm OD
- SKF GE 90 ES-2RS 90 mm Bore Spherical Bearing 130 mm OD
- SKF GE 90 ES 90 mm Bore Spherical Bearing 130 mm OD
- SKF GE 60 TXE-2LS 60 mm Bore Spherical Bearing 90 mm OD
- SKF GE 20 TXE-2LS 20 mm Bore Spherical Bearing 35 mm OD
- SKF GE 45 TXE-2LS 45 mm Bore Spherical Bearing 68 mm OD
- SKF GE 80 TXE-2LS 80 mm Bore Spherical Bearing 120 mm OD
- SKF GE 70 TXE-2LS 70 mm Bore Spherical Bearing 105 mm OD
