SKF GE 60 ES 60mm Bore Spherical Bearing, 1220 kN, 90 mm OD
- RS Stock No.:
- 217-6735
- Mfr. Part No.:
- GE 60 ES
- Brand:
- SKF
Subtotal (1 unit)*
$167.90
(exc. GST)
$184.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.90 |
*price indicative
- RS Stock No.:
- 217-6735
- Mfr. Part No.:
- GE 60 ES
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 60mm | |
| Outside Diameter | 90mm | |
| Material | Steel | |
| Static Load Rating - Axial | 1220kN | |
| Width | 44mm | |
| Series | GE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 60mm | ||
Outside Diameter 90mm | ||
Material Steel | ||
Static Load Rating - Axial 1220kN | ||
Width 44mm | ||
Series GE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SKF Spherical Bearing, 60mm Bore size, 90mm Outside Diameter - GE 60 ES
This spherical bearing provides dependable performance in various mechanical applications. Its sturdy construction offers stability and a significant load-carrying capacity, making it essential for industries that need precision and durability. With a bore size of 60mm and an outside diameter of 90mm, it meets the demands of automation and heavy machinery.
Features & Benefits
• Performance design promotes smooth rotational movement
• Durable materials improve lifespan and reliability
• Streamlined design reduces friction and energy loss
• Simplified installation process minimises downtime and maintenance
Applications
• Utilised with heavy machinery for optimal load management
• Ideal for robotic automation systems that demand precise motion
• Employed in conveyor systems for efficient material handling
• Incorporated in electric motors to ensure consistent functionality
What should I consider for installation to ensure optimal performance?
Proper alignment during installation is vital to prevent premature wear and guarantee smooth operation.
Is it compatible with other bearing types?
Yes, it can be used alongside various bearing types, provided that alignment and load conditions are respected.
What load capacity can I expect from it?
This bearing is designed to manage substantial loads, but specific capacity should be evaluated based on the applications requirements.
Related links
- SKF GE 60 ES-2RS 60 mm Bore Spherical Bearing 90 mm OD
- SKF GEM 60 ES-2RS 60 mm Bore Spherical Bearing 90 mm OD
- SKF GE 60 ESX-2LS 60 mm Bore Plain Bearing 90 mm OD
- SKF GEH 50 ES-2RS 50 mm Bore Spherical Bearing 90 mm OD
- SKF GE 60 TXG3E-2LS 60 mm Bore Spherical Bearing 90 mm OD
- SKF GE 60 TXE-2LS 60 mm Bore Spherical Bearing 90 mm OD
- SKF GE 90 ES-2RS 90 mm Bore Spherical Bearing 130 mm OD
- SKF GE 90 ES 90 mm Bore Spherical Bearing 130 mm OD
