SKF GE 15 C 15mm Bore Spherical Bearing, 45 kN, 26 mm OD
- RS Stock No.:
- 217-6688
- Mfr. Part No.:
- GE 15 C
- Brand:
- SKF
Subtotal (1 unit)*
$69.75
(exc. GST)
$76.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.75 |
*price indicative
- RS Stock No.:
- 217-6688
- Mfr. Part No.:
- GE 15 C
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 15mm | |
| Outside Diameter | 26mm | |
| Material | Steel | |
| Static Load Rating - Axial | 45kN | |
| Standards/Approvals | No | |
| Width | 12mm | |
| Series | GE | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 15mm | ||
Outside Diameter 26mm | ||
Material Steel | ||
Static Load Rating - Axial 45kN | ||
Standards/Approvals No | ||
Width 12mm | ||
Series GE | ||
- COO (Country of Origin):
- DE
SKF Spherical Bearing, 15mm ID, 26mm OD, 18kN Dynamic Load Rating, 45kN Static Load Rating - GE 15 C
Looking for a bearing that delivers all-round performance? Choose this spherical bearing from SKF. It can handle radial loads or combined radial and axial loads in a constant direction, making it a versatile piece of kit. As its steel and PTFE sintered bronze sliding surfaces resist wear and corrosion, it's a long-lasting part that gets on with the job without much maintenance. A dynamic load rating of 18kN and a static load rating of 45kN mean it keeps your heavy-duty processes rolling.
• Light weight of 32g to put minimal strain on your equipment
• Bearing steel material is resistant to impact, corrosion and wear for durability in harsh environments
• Compact inside diameter of 15mm and outside diameter of 26mm to fit onto small shafts
Applications
• Automotive manufacturing
• Textile industry
• Automated assembly lines
• Paper and pulp mills
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.
Can I use this bearing in high-heat environments?
Cylindrical bore type
0° nominal contact angle
Yes, this bearing has a broad operating temperature range of -50°C to +150°C and can tolerate temperatures up to +280°C for short periods of time, so it can take the heat in harsh environments.
Related links
- SKF GEH 12 C 12 mm Bore Spherical Bearing 26 mm OD
- SKF GE 15 ES 15 mm Bore Spherical Bearing 26 mm OD
- Igus KGLM-12 12 mm Bore Spherical Bearing 26 mm OD, 5.4 kN
- SKF GE 45 TXE-2LS 45 mm Bore Spherical Bearing 68 mm OD
- SKF GEH 15 C 15 mm Bore Spherical Bearing 30 mm OD
- FAG 22209-E1-XL 45 mm Bore Spherical Bearing 99 kN
- SKF GEH 45 ES-2RS 45 mm Bore Spherical Bearing 75 mm OD
- SKF GE 90 ES-2RS 90 mm Bore Spherical Bearing 130 mm OD