SKF GE 110 ES-2RS 110mm Bore Spherical Bearing, 3250 kN, 160 mm OD
- RS Stock No.:
- 217-6680
- Mfr. Part No.:
- GE 110 ES-2RS
- Brand:
- SKF
Subtotal (1 unit)*
$1,549.45
(exc. GST)
$1,704.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,549.45 |
*price indicative
- RS Stock No.:
- 217-6680
- Mfr. Part No.:
- GE 110 ES-2RS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 110mm | |
| Outside Diameter | 160mm | |
| Material | Steel | |
| Static Load Rating - Axial | 3250kN | |
| Standards/Approvals | No | |
| Series | GE | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 110mm | ||
Outside Diameter 160mm | ||
Material Steel | ||
Static Load Rating - Axial 3250kN | ||
Standards/Approvals No | ||
Series GE | ||
Width 70mm | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.
Cylindrical bore type
0° nominal contact angle
Related links
- SKF GE 110 ES 110 mm Bore Spherical Bearing 160 mm OD
- SKF GEH 100 ES-2RS 100 mm Bore Plain Bearing 160 mm OD
- SKF GE 160 ES-2RS 160 mm Bore Spherical Bearing 230 mm OD
- SKF GE 110 TXE-2LS 110 mm Bore Plain Bearing 160 mm OD
- SKF GE 60 ES-2RS 60 mm Bore Spherical Bearing 90 mm OD
- SKF GE 70 ES-2RS 70 mm Bore Spherical Bearing 105 mm OD
- SKF GE 90 ES-2RS 90 mm Bore Spherical Bearing 130 mm OD
- SKF GE 140 ES-2RS 140 mm Bore Spherical Bearing 210 mm OD
