SKF GE 110 ES 110mm Bore Spherical Bearing, 3250 kN, 160 mm OD

Subtotal (1 unit)*

$1,499.19

(exc. GST)

$1,649.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,499.19

*price indicative

RS Stock No.:
217-6679
Mfr. Part No.:
GE 110 ES
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Bearing

Bore Diameter

110mm

Outside Diameter

160mm

Material

Steel

Static Load Rating - Axial

3250kN

Standards/Approvals

No

Width

70mm

Series

GE

COO (Country of Origin):
DE
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.

Cylindrical bore type

0° nominal contact angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy