SKF GE 160 ES 160mm Bore Plain Bearing, 6800 kN, 230 mm OD
- RS Stock No.:
- 460-243
- Mfr. Part No.:
- GE 160 ES
- Brand:
- SKF
Subtotal (1 unit)*
$5,456.94
(exc. GST)
$6,002.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,456.94 |
*price indicative
- RS Stock No.:
- 460-243
- Mfr. Part No.:
- GE 160 ES
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 160mm | |
| Outside Diameter | 230mm | |
| Static Load Rating - Axial | 6800kN | |
| Material | Bearing Steel | |
| Standards/Approvals | RoHS | |
| Width | 105mm | |
| Series | GE 160 ES | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 160mm | ||
Outside Diameter 230mm | ||
Static Load Rating - Axial 6800kN | ||
Material Bearing Steel | ||
Standards/Approvals RoHS | ||
Width 105mm | ||
Series GE 160 ES | ||
- COO (Country of Origin):
- DE
Akshay
The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes a steel and steel sliding contact surface combination. The bearings require maintenance and can be relubricated via lubrication holes and an annular groove in both rings.
Designed for radial and combined radial and axial loads
Suitable for heavy static, alternating or impact loads
Related links
- SKF GE 160 ES-2RS 160 mm Bore Spherical Bearing 230 mm OD
- SKF GE 160 TXA-2RS 160 mm Bore Plain Bearing 230 mm OD
- SKF GE 110 TXE-2LS 110 mm Bore Plain Bearing 160 mm OD
- SKF GE 180 ES-2RS 180 mm Bore Plain Bearing 260 mm OD
- SKF GE 70 ES 70 mm Bore Plain Bearing 105 mm OD, 1560 kN
- SKF GE 45 ES 45 mm Bore Plain Bearing 68 mm OD, 640 kN
- SKF GE 140 ES 140 mm Bore Plain Bearing 210 mm OD
- SKF GE 200 ES-2RS 200 mm Bore Plain Bearing 290 mm OD
