SKF PWM 404860 40mm Bore Spherical Bearing, 48 mm OD
- RS Stock No.:
- 215-4568
- Mfr. Part No.:
- PWM 404860
- Brand:
- SKF
Subtotal (1 unit)*
$272.70
(exc. GST)
$299.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $272.70 |
*price indicative
- RS Stock No.:
- 215-4568
- Mfr. Part No.:
- PWM 404860
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 40mm | |
| Outside Diameter | 48mm | |
| End Type | Open | |
| Material | Filament Wound | |
| Standards/Approvals | No | |
| Width | 60mm | |
| Series | PWM | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 40mm | ||
Outside Diameter 48mm | ||
End Type Open | ||
Material Filament Wound | ||
Standards/Approvals No | ||
Width 60mm | ||
Series PWM | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can assist misalignment. Rolling bearings cannot fulfil all requirements as they are generally designed for continuous rotation and can only assist limited misalignment. Therefore skf manufactures rod ends, spherical plain bearings and bushings to deliver an reasonable solution to these challenges. Skf manufactures spherical plain bearings, rod ends and bushings in many designs and with different sliding contact surface combinations. Each design and combination has characteristic resource which makes it particularly suitable for certain applications.
Cylindrical bore type
0° nominal contact angle
Related links
- SKF PWM 404830 40 mm Bore Spherical Bearing, 48 mm OD
- SKF PWM 253030 25 mm Bore Spherical Bearing, 30 mm OD
- SKF PWM 303630 30 mm Bore Spherical Bearing, 36 mm OD
- SKF PWM 607040 60 mm Bore Spherical Bearing, 70 mm OD
- SKF GEH 40 ES-2RS 40 mm Bore Spherical Bearing 68 mm OD, 640 kN
- SKF GE 40 TXE-2LS 40 mm Bore Spherical Bearing 62 mm OD
- SKF GE 40 TXG3E-2LS 40 mm Bore Spherical Bearing 62 mm OD
- SKF GE 40 ES 40 mm Bore Spherical Bearing 62 mm OD
