SKF PWM 253030 25mm Bore Spherical Bearing, 30 mm OD
- RS Stock No.:
- 215-4564
- Mfr. Part No.:
- PWM 253030
- Brand:
- SKF
Subtotal (1 unit)*
$220.44
(exc. GST)
$242.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.44 |
*price indicative
- RS Stock No.:
- 215-4564
- Mfr. Part No.:
- PWM 253030
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 25mm | |
| Outside Diameter | 30mm | |
| End Type | Open | |
| Material | Filament Wound | |
| Standards/Approvals | No | |
| Series | PWM | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 25mm | ||
Outside Diameter 30mm | ||
End Type Open | ||
Material Filament Wound | ||
Standards/Approvals No | ||
Series PWM | ||
Width 30mm | ||
- COO (Country of Origin):
- DE
SKF PWM Series Spherical Bearing, 30mm Outside Diameter, 25mm Bore Diameter - PWM 253030
This spherical bearing provides articulation and load accommodation for mechanical linkages in industrial settings. It is constructed from filament wound material to handle alignment movement while maintaining structural support. The component features an open-ended profile and is designed for applications requiring Compact radial integration.
Features and Benefits:
• Filament wound construction for improved radial strength
• Open end design for straightforward assembly and access
• Supports Compact installations with narrow overall width
• Maintains alignment under angular displacement for smoother motion
• Consistent bore Interface for repeatable mounting performance
• Open end design for straightforward assembly and access
• Supports Compact installations with narrow overall width
• Maintains alignment under angular displacement for smoother motion
• Consistent bore Interface for repeatable mounting performance
Applications
• Suitable for pivot joints in hydraulic actuators
• Ideal for Compact linkage systems in machinery
• Used for rotational alignment in conveyor mechanisms
• Can be used for pivot mounts in robotic arms
• Appropriate for load-bearing pivots in industrial equipment
• Ideal for Compact linkage systems in machinery
• Used for rotational alignment in conveyor mechanisms
• Can be used for pivot mounts in robotic arms
• Appropriate for load-bearing pivots in industrial equipment
What material composition affects load behaviour?
The bearing uses filament wound construction which provides reinforced radial stiffness and predictable deformation under load.
How does the open end affect installation?
An open-ended profile permits axial insertion from one side and simplifies fitting in confined assembly spaces.
What aspects determine suitability for Compact assemblies?
The combination of narrow width and modest outside diameter minimises envelope while allowing standardised mounting interfaces.
How does the bore Interface influence mating components?
The specified bore diameter provides a defined Interface for shafts or housings, enabling consistent positional repeatability.
- RS Stock No. 2725273
- Mfr. Part No. MSM-2530-30
Each
$2.92
- RS Stock No. 2692956
- Mfr. Part No. MSM-2530-20
Each
$2.76
- RS Stock No. 2727011
- Mfr. Part No. A180SM-2528-30
Each
$3.60
- RS Stock No. 2725942
- Mfr. Part No. PSM-2528-30
Each
$5.16
Related links
- SKF PWM 303630 30 mm Bore Spherical Bearing, 36 mm OD
- SKF GE 17 ES 17 mm Bore Spherical Bearing 30 mm OD
- SKF PWM 404860 40 mm Bore Spherical Bearing, 48 mm OD
- SKF PWM 404830 40 mm Bore Spherical Bearing, 48 mm OD
- SKF PWM 607040 60 mm Bore Spherical Bearing, 70 mm OD
- SKF GEH 30 ES-2RS 30 mm Bore Spherical Bearing 55 mm OD
- SKF GE 25 ES 25 mm Bore Spherical Bearing 42 mm OD
- SKF GX 25 F 25 mm Bore Spherical Bearing 62 mm OD, 69.5 kN











