SKF GEH 40 ES-2RS 40mm Bore Spherical Bearing, 640 kN, 68 mm OD, 640 kN
- RS Stock No.:
- 217-6774
- Mfr. Part No.:
- GEH 40 ES-2RS
- Brand:
- SKF
Subtotal (1 unit)*
$188.26
(exc. GST)
$207.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.26 |
*price indicative
- RS Stock No.:
- 217-6774
- Mfr. Part No.:
- GEH 40 ES-2RS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 40mm | |
| Outside Diameter | 68mm | |
| Static Load Rating - Radial | 640kN | |
| Material | Steel | |
| Static Load Rating - Axial | 640kN | |
| Width | 40mm | |
| Series | GEH | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 40mm | ||
Outside Diameter 68mm | ||
Static Load Rating - Radial 640kN | ||
Material Steel | ||
Static Load Rating - Axial 640kN | ||
Width 40mm | ||
Series GEH | ||
Standards/Approvals No | ||
SKF Spherical Bearing, 40mm Bore, 68mm Outside Diametre - GEH 40 ES-2RS
This SKF spherical bearing in 40mm bore size and 68mm outside diametre, offers exceptional performance for a wide range of applications. The bearing features steel/steel sliding contact surfaces and double lip seals, providing reliable operation and durability. The bearing boasts a mass of 0.61 kg, making it lightweight yet robust. With SKF's renowned quality standards, this spherical bearing is a top choice for professionals in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Steel sliding contacts surface for enhanced performance
• Double lip seals for superior sealing solution
• Light mass of 0.61 kg for easy handling
• Basic dynamic load rating of 127 kN for reliable operation
• Basic static load rating of 640 kN for durability
• Suitable for regular relubrication with grease for maintenance ease
• Specific dynamic load factor of 100 N/mm for optimal performance
• Specific static load factor of 500 N/mm for longevity
Applications
• Used for radial spherical plain bearings in automation applications
• Ideal for electrical installations requiring radial location of bearings
• Suitable for mechanical systems requiring a steel/steel sliding contact surface solution
Can it handle high radial internal clearance?
Yes, this spherical bearing can handle high radial internal clearance due to its robust design.
Will it work with different lubricants?
Yes, the bearing is compatible with various lubricants, making it versatile for different applications.
Is it suitable for high load-bearing applications?
Yes, this SKF spherical bearing is designed to withstand high loads, making it ideal for heavy-duty applications.
Can it be used in extreme temperatures?
Yes, this bearing can operate efficiently in a wide range of temperatures, making it suitable for versatile applications.
Is it easy to install and maintain?
Yes, this SKF spherical bearing is designed for easy installation and maintenance, ensuring optimal performance and longevity.
Related links
- SKF GE 45 ES 45 mm Bore Plain Bearing 68 mm OD, 640 kN
- SKF GE 40 ES 40 mm Bore Spherical Bearing 62 mm OD
- SKF GEH 40 TXE-2LS 40 mm Bore Plain Bearing 68 mm OD
- SKF GEH 30 ES-2RS 30 mm Bore Spherical Bearing 55 mm OD
- SKF GEH 80 ES-2RS 80 mm Bore Spherical Bearing 130 mm OD
- SKF GEH 50 ES-2RS 50 mm Bore Spherical Bearing 90 mm OD
- SKF GEH 35 ES-2RS 35 mm Bore Spherical Bearing 62 mm OD
- SKF GEH 60 ES-2RS 60 mm Bore Spherical Bearing 105 mm OD
