RS Better World
FAG 22208-E1-XL 40mm Bore Spherical Bearing, 80 mm OD, 91000 N
- RS Stock No.:
- 174-0969
- Mfr. Part No.:
- 22208-E1-XL
- Brand:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$206.80
(exc. GST)
$227.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $206.80 |
| 13 - 24 | $200.97 |
| 25 + | $195.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-0969
- Mfr. Part No.:
- 22208-E1-XL
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Static Load Rating - Radial | 91000N | |
| Standards/Approvals | No | |
| Series | 222 | |
| Width | 23mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Bearing | ||
Bore Diameter 40mm | ||
Outside Diameter 80mm | ||
Static Load Rating - Radial 91000N | ||
Standards/Approvals No | ||
Series 222 | ||
Width 23mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Schaeffler Spherical Bearing, 40mm Bore size, 80mm Outside Diameter - 22208-E1-XL
This spherical bearing is designed for high-performance applications in the mechanical and industrial sectors. It features a bore size of 40mm and an outside diameter of 80mm. The robust construction allows it to withstand significant stress, making it suitable for environments where reliability and durability are paramount.
Features & Benefits
• Designed for heavy-duty usage ensuring long-lasting performance
• Optimised for efficient operation in various industrial settings
• Constructed to meet stringent radial load bearing specifications
• Compatible with a wide range of machinery for versatile use
Applications
• Utilised in automated machinery for enhanced precision
• Effective in heavy equipment requiring robust load handling
• Implemented in electric motor assemblies for improved functionality
• Can be used in the maintenance of mechanical systems under high load
• Suitable for integration with pneumatic and hydraulic equipment
What makes this suitable for industrial use in high-stress environments?
The high load rating of 91,000 N ensures it can handle extreme pressures, making it ideal for demanding settings such as manufacturing plants and packaging industries.
How does the bore size contribute to its application range?
The 40mm bore size allows compatibility with various shafts in industrial machines, facilitating seamless integration into existing setups.
What conditions should be avoided to prolong the lifespan of this component?
It is recommended to avoid exposure to excessive moisture or contaminants that could compromise the integrity of the bearing material, ensuring optimal performance over time.
Can this bearing be used in conjunction with other types of bearings?
Yes, it is designed to work efficiently alongside other rolling bearings, enhancing overall machinery performance and reliability.
Related links
- FAG 22208-E1-XL-K-C3 K Tapered 40 mm ID Roller Bearing, 80 mm OD
- FAG 22208-E1-XL-K Tapered 40 mm ID Roller Bearing, 80 mm OD
- FAG 22208-E1-XL-C3 Parallel 40 mm ID Roller Bearing, 80 mm OD
- FAG 22207-E1-XL 35 mm Bore Spherical Bearing 81 kN
- FAG 22206-E1-XL 30 mm Bore Spherical Bearing 57 kN
- FAG 22209-E1-XL 45 mm Bore Spherical Bearing 99 kN
- FAG 22205-E1-XL 25 mm Bore Spherical Bearing 42.5 kN
- FAG 22308-E1-XL-C3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
