RS Better World
FAG 22209-E1-XL 45mm Bore Spherical Bearing, 85 mm OD, 99 kN
- RS Stock No.:
- 174-0970
- Mfr. Part No.:
- 22209-E1-XL
- Brand:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$245.78
(exc. GST)
$270.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $245.78 |
| 13 - 24 | $238.90 |
| 25 + | $232.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-0970
- Mfr. Part No.:
- 22209-E1-XL
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Static Load Rating - Radial | 99kN | |
| Series | 222 | |
| Width | 23mm | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Bearing | ||
Bore Diameter 45mm | ||
Outside Diameter 85mm | ||
Static Load Rating - Radial 99kN | ||
Series 222 | ||
Width 23mm | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
FAG 222 Series Spherical Bearing, 45mm Bore Size, 85mm Outside Diameter - 22209-E1-XL
This spherical bearing is engineered to accommodate angular misalignment between connected components in mechanical systems. It is intended for heavy-duty applications where maintaining rotational motion under load is required, and it suits installations in automation, electrical and mechanical equipment that demand dependable articulation.
Features and Benefits:
• High radial static capacity provides sustained load support • Robust outer dimension ensures stable housing fit • Narrow profile aids Compact assembly integration • Compatible with medium bore shafts for common machine shafts • Designed for repeated oscillatory movement under load
Applications
• Suitable for pivot joints in automated assembly equipment • Ideal for linkage bearings in industrial actuators • Used with rotating shafts in electrical drive systems • Can be used for suspension pivots in mechanical test rigs
What load performance can be expected when used in stationary mountings?
The bearing has a radial static load capacity of 99 kN, which defines its maximum non-rotating load resistance for support and alignment tasks.
Which shaft size is appropriate for insertion without modification?
It accepts a 45mm bore shaft, allowing direct installation onto shafts of that diameter.
What external envelope should be allowed for housing design?
The component has an outside diameter of 85mm, which should be accommodated in the mating bore or housing.
How thin is the bearing for applications with limited axial space?
The unit has a width of 23mm, enabling installation where axial clearance is constrained.
Related links
- FAG 22209-E1-XL-K Tapered 45 mm ID Roller Bearing, 85 mm OD
- FAG 22209-E1-XL-K-C3 Taper 45 mm ID Roller Bearing, 85 mm OD
- FAG 22209-E1-XL-C3 Parallel 45 mm ID Roller Bearing, 85 mm OD
- FAG 22207-E1-XL 35 mm Bore Spherical Bearing 81 kN
- FAG 22206-E1-XL 30 mm Bore Spherical Bearing 57 kN
- FAG 22205-E1-XL 25 mm Bore Spherical Bearing 42.5 kN
- FAG WS22209-E1-XL-2RSR Z Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SKF GE 15 ES 15 mm Bore Spherical Bearing 26 mm OD
