SKF GE 4 C 5/32in Bore Spherical Bearing, 1214 lb, 12 mm OD
- RS Stock No.:
- 587-170
- Mfr. Part No.:
- GE 4 C
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$345.84
(exc. GST)
$380.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $345.84 | $69.168 |
*price indicative
- RS Stock No.:
- 587-170
- Mfr. Part No.:
- GE 4 C
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 5/32in | |
| Outside Diameter | 12mm | |
| Static Load Rating - Axial | 1214lb | |
| Material | Bearing Steel | |
| Width | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 5/32in | ||
Outside Diameter 12mm | ||
Static Load Rating - Axial 1214lb | ||
Material Bearing Steel | ||
Width 16mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF Spherical plain bearings have a steel/PTFE sintered bronze contact surface combination and are maintenance-free. The sliding surfaces have to be externally protected from contaminants. It enable higher load ratings and larger tilt angles. Its precision manufacturing guarantees consistent reliability, enhancing operational efficiencies in machinery.
Designed for radial and combined radial and axial loads
Low coefficient of friction
High operating temperatures
High sliding velocities and small operating clearances
Related links
- SKF GE 4 E 4 mm Bore Spherical Bearing 12 mm OD
- SKF GE 12 C 12 mm Bore Spherical Bearing 22 mm OD
- SKF GE 12 E 12 mm Bore Spherical Bearing 22 mm OD
- SKF GE 12 TXGR 12 mm Bore Spherical Bearing 22 mm OD
- SKF GE 50 TXG3E-2LS 50 mm Bore Spherical Bearing 75 mm OD
- SKF GE 8 C 8 mm Bore Spherical Bearing 16 mm OD
- SKF GE 15 ES 15 mm Bore Spherical Bearing 26 mm OD
- SKF GE 90 ES-2RS 90 mm Bore Spherical Bearing 130 mm OD
