RS PRO 25mm Bore Plain Bearing, 32 mm OD, 50 N
- RS Stock No.:
- 558-472
- Brand:
- RS PRO
Subtotal (1 unit)*
$27.41
(exc. GST)
$30.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.41 |
*price indicative
- RS Stock No.:
- 558-472
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 25mm | |
| Outside Diameter | 32mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 25mm | ||
Outside Diameter 32mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 25.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for high-load environments. The bearing's flanged design ensures easy installation and secure positioning, providing optimal performance in various industrial settings.
Features and Benefits
Sintered Bronze Material: Provides high durability and wear resistance
Flanged Design: Ensures easy installation and secure positioning
Bore Size of 25.02 mm: Suitable for specific shaft dimensions
Outside Diameter of 32.06 mm: Fits standard housing dimensions
Width of 25 mm: Offers stability and support in applications
Dynamic Load Rating of 14 N/mm²: Handles moderate dynamic loads effectively
Static Load Rating of 50 N/mm²: Supports high static loads without deformation
Flanged Design: Ensures easy installation and secure positioning
Bore Size of 25.02 mm: Suitable for specific shaft dimensions
Outside Diameter of 32.06 mm: Fits standard housing dimensions
Width of 25 mm: Offers stability and support in applications
Dynamic Load Rating of 14 N/mm²: Handles moderate dynamic loads effectively
Static Load Rating of 50 N/mm²: Supports high static loads without deformation
Applications
Automotive industry
Machinery manufacturing
Industrial equipment
Machinery manufacturing
Industrial equipment
Additional Information
Key Standards: ISO 2795:1991
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 25 mm Bore Plain Bearing 50 N
- RS PRO 25 mm Bore Plain Bearing 50 N
- Igus MSM-2532-40 25 mm Bore Plain Bearing, 32 mm OD
- Igus JFM-2532-25 25 mm Bore Plain Bearing, 32 mm OD
- Igus JSM-2532-25 25 mm Bore Plain Bearing, 32 mm OD
- Igus JSM-2532-35 25 mm Bore Plain Bearing, 32 mm OD
- Igus MFM-2532-30 25 mm Bore Plain Bearing, 32 mm OD
- Igus PFM-2532-20 25 mm Bore Plain Bearing, 32 mm OD











