SKF PCM 9510060 E 95mm Bore Bearing Assembly, 100 mm OD, 1400 kN
- RS Stock No.:
- 464-273
- Mfr. Part No.:
- PCM 9510060 E
- Brand:
- SKF
Subtotal (1 unit)*
$195.80
(exc. GST)
$215.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.80 |
*price indicative
- RS Stock No.:
- 464-273
- Mfr. Part No.:
- PCM 9510060 E
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Bore Diameter | 95mm | |
| Sub Type | Straight Bushing | |
| Outside Diameter | 100mm | |
| Static Load Rating | 1400kN | |
| Dynamic Load Rating | 450kN | |
| Material | PTFE | |
| Series | PCM | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Bore Diameter 95mm | ||
Sub Type Straight Bushing | ||
Outside Diameter 100mm | ||
Static Load Rating 1400kN | ||
Dynamic Load Rating 450kN | ||
Material PTFE | ||
Series PCM | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The SKF PTFE composite straight (cylindrical) bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. Despite their thin-walled design, they can accommodate heavy loads. They also provide good heat dissipation, therefore enabling relatively high sliding velocities.
Maintenance-free operation
Cost-effective with long service life
High operating temperatures
High load carrying capacity
High sliding velocity and small operating clearance
- RS Stock No. 0465273
- Mfr. Part No. PCM 909560 E
Each
$173.83
- RS Stock No. 2330653
- Mfr. Part No. BLRB 365216 A-2RS
Each
$918.28
- RS Stock No. 0464263
- Mfr. Part No. PCM 13013560 E
Each
$390.00
- RS Stock No. 0463878
- Mfr. Part No. PCM 657070 E
Each
$116.62
Related links
- SKF PCM 11512050 E 115 mm Bore Spherical Bearing 1400 kN
- SKF PCM 909560 E 90 mm Bore Bearing Assembly 1320 kN
- SKF PCM 9095100 E 90 mm Bore Bearing Assembly 2240 kN
- SKF PCM 909560 M 90 mm Bore Bearing Assembly 1320 kN
- SKF PCM 606540 E 60 mm Bore Bearing Assembly 585 kN
- SKF PCM 606570 E 60 mm Bore Bearing Assembly 1040 kN
- SKF PCM 657070 E 65 mm Bore Bearing Assembly 1120 kN
- SKF PCM 707550 E 70 mm Bore Bearing Assembly 865 kN











