SKF PBMF 506050 M1G1 50mm Bore Bushing, 60 mm OD
- RS Stock No.:
- 462-845
- Mfr. Part No.:
- PBMF 506050 M1G1
- Brand:
- SKF
Subtotal (1 unit)*
$301.31
(exc. GST)
$331.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.31 |
*price indicative
- RS Stock No.:
- 462-845
- Mfr. Part No.:
- PBMF 506050 M1G1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bushing | |
| Bore Diameter | 50mm | |
| Sub Type | Flanged Bushing | |
| Outside Diameter | 60mm | |
| Material | Solid Bronze | |
| Standards/Approvals | No | |
| Width | 50mm | |
| Series | PBMF | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bushing | ||
Bore Diameter 50mm | ||
Sub Type Flanged Bushing | ||
Outside Diameter 60mm | ||
Material Solid Bronze | ||
Standards/Approvals No | ||
Width 50mm | ||
Series PBMF | ||
Non Compliant
- COO (Country of Origin):
- SE
SKF PBMF Series Bushing, 50mm Bore Size, 60mm Outside Diameter - PBMF 506050 M1G1
This bushing is a flanged bronze sleeve designed to provide a bearing surface for rotating shafts in industrial equipment. It is intended for use where a robust, metallic sliding Interface is required to support axial loads and maintain alignment within assemblies across automation, electrical and mechanical systems.
Features and Benefits:
• Solid bronze construction provides Durable sliding contact and wear resistance • Flanged profile simplifies axial location and prevents lateral movement • 50mm internal bore supports medium-diameter shafts commonly used in machinery • 60mm outside diameter ensures secure housing fit and even load distribution • 50mm width offers extended bearing surface for reduced surface pressure
Applications
• Suitable for linear actuators requiring a metallic bearing surface • Ideal for motor shaft interfaces in industrial drives • Used with gearboxes where axial retention is required • Can be used for bearing supports in conveyor systems • Suitable for repair of rotating assemblies in automation equipment
What material properties affect load capacity and wear life?
The component is MADE from solid bronze, which provides good conformAbility, resistance to galling and the Ability to operate with moderate contact stresses in lubricated or marginally lubricated conditions.
How does the flange influence installation and retention?
The flange provides an axial stop against the housing face, allowing the part to be located without additional retaining rings and reducing the risk of axial displacement during operation.
What shaft diameters and housing allowances are appropriate?
The bore accepts 50mm shafts
housings should be machined to accept a 60mm outer diameter for correct interference or clearance fits depending on the mounting method.
What operational environments suit this component?
It is suitable for industrial environments in which metal-on-metal bearing surfaces are acceptable, including applications with available lubrication and moderate temperatures.
- RS Stock No. 0464260
- Mfr. Part No. PBM 506050 M1G1
Each
$251.77
- RS Stock No. 2723515
- Mfr. Part No. PSM-5055-20
Each
$11.06
- RS Stock No. 2372267
- Mfr. Part No. PCM 505540 M
Each
$46.68
- RS Stock No. 2725043
- Mfr. Part No. JSM-5055-20
Each
$22.17
Related links
- SKF PBM 506050 M1G1 50 mm Bore Bearing Assembly, 60 mm OD
- SKF PBMF 607560 M1G1 60 mm Bore Bearing Assembly, 75 mm OD
- SKF, AHX 312 Bearing Assembly 60 mm OD
- NTN WS81108 Bearing Assembly, 60 mm OD
- SKF, AHX 2312 Bearing Assembly 60 mm OD
- NTN GS81108 Bearing Assembly, 60 mm OD
- SKF Steel with Silicone Element Bearing Assembly 83.5 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Bearing Assembly 98.5 mm OD












