SKF PBMF 607560 M1G1 60mm Bore Bearing Assembly, 75 mm OD
- RS Stock No.:
- 465-022
- Mfr. Part No.:
- PBMF 607560 M1G1
- Brand:
- SKF
Subtotal (1 unit)*
$667.00
(exc. GST)
$733.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $667.00 |
*price indicative
- RS Stock No.:
- 465-022
- Mfr. Part No.:
- PBMF 607560 M1G1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Bore Diameter | 60mm | |
| Sub Type | Flanged Bushing | |
| Outside Diameter | 75mm | |
| Material | Solid Bronze | |
| Width | 60mm | |
| Standards/Approvals | No | |
| Series | PBMF | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Bore Diameter 60mm | ||
Sub Type Flanged Bushing | ||
Outside Diameter 75mm | ||
Material Solid Bronze | ||
Width 60mm | ||
Standards/Approvals No | ||
Series PBMF | ||
Non Compliant
- COO (Country of Origin):
- SE
The SKF Solid bronze flanged bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads as well as axial loads in one direction. They are designed for a wide variety of operating conditions and applications in tough environments.
Insensitive to dirty environments
Resistant to impact loads and vibrations at low speeds
Operate with lower quality shaft finish
Good corrosion resistance
- RS Stock No. 0463876
- Mfr. Part No. PCM 606570 E
Each
$99.88
- RS Stock No. 0463879
- Mfr. Part No. PCM 707550 E
Each
$115.81
Related links
- SKF PBMF 506050 M1G1 50 mm Bore Bearing Assembly, 60 mm OD
- SKF PBM 607060 M1G1 60 mm Bore Bearing Assembly, 70 mm OD
- SKF PCM 707550 E 70 mm Bore Bearing Assembly 865 kN
- SKF PCM 707540 M 70 mm Bore Bearing Assembly 695 kN
- SKF PCM 707550 M 70 mm Bore Bearing Assembly 865 kN
- SKF PCM 707540 E 70 mm Bore Bearing Assembly 680 kN
- SKF PCM 707570 E 70 mm Bore Bearing Assembly 1220 kN
- SKF PCM 707570 M 70 mm Bore Bearing Assembly 1220 kN












