SKF PBM 506050 M1G1 50mm Bore Bearing Assembly, 60 mm OD
- RS Stock No.:
- 464-260
- Mfr. Part No.:
- PBM 506050 M1G1
- Brand:
- SKF
Subtotal (1 unit)*
$251.77
(exc. GST)
$276.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.77 |
*price indicative
- RS Stock No.:
- 464-260
- Mfr. Part No.:
- PBM 506050 M1G1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Bore Diameter | 50mm | |
| Sub Type | Straight Bushing | |
| Outside Diameter | 60mm | |
| Material | Solid Bronze | |
| Series | PBM | |
| Width | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Bore Diameter 50mm | ||
Sub Type Straight Bushing | ||
Outside Diameter 60mm | ||
Material Solid Bronze | ||
Series PBM | ||
Width 50mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- SE
The SKF Solid bronze straight (cylindrical) bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. They are designed for a wide variety of operating conditions and applications in tough environments.
Insensitive to dirty environments
Resistant to impact loads and vibrations at low speeds
Operate with lower quality shaft finish
Good corrosion resistance
- RS Stock No. 0462845
- Mfr. Part No. PBMF 506050 M1G1
Each
$301.31
- RS Stock No. 0463605
- Mfr. Part No. PRMF 606560
Each
$195.14
- RS Stock No. 2372258
- Mfr. Part No. PCM 252815 M
Each
$8.58
- RS Stock No. 2725082
- Mfr. Part No. MFM-1014-34
Each
$2.39
Related links
- SKF PBMF 506050 M1G1 50 mm Bore Bearing Assembly, 60 mm OD
- SKF PBM 607060 M1G1 60 mm Bore Bearing Assembly, 70 mm OD
- SKF, AHX 312 Bearing Assembly 60 mm OD
- NTN WS81108 Bearing Assembly, 60 mm OD
- SKF, AHX 2312 Bearing Assembly 60 mm OD
- NTN GS81108 Bearing Assembly, 60 mm OD
- SKF Steel with Silicone Element Bearing Assembly 83.5 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Bearing Assembly 98.5 mm OD











