NTN NU2205ET2XC3 25 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 698-648
- Mfr. Part No.:
- NU2205ET2XC3
- Brand:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 698-648
- Mfr. Part No.:
- NU2205ET2XC3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Limiting Speed | 13000rpm | |
| Maximum Speed - Grease | 66000°/s | |
| Number of Rows | 1 | |
| Static Load Rating | 34500N | |
| Internal Clearance | C3 | |
| Outside Diameter | 52mm | |
| Dynamic Load Rating | 35000N | |
| End Type | Open | |
| Series | NU | |
| Maximum Speed - Oil | 78000°/s | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Limiting Speed 13000rpm | ||
Maximum Speed - Grease 66000°/s | ||
Number of Rows 1 | ||
Static Load Rating 34500N | ||
Internal Clearance C3 | ||
Outside Diameter 52mm | ||
Dynamic Load Rating 35000N | ||
End Type Open | ||
Series NU | ||
Maximum Speed - Oil 78000°/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing designed for robust applications requiring reliable support. Engineered with a separable design and a polyamide cage, this bearing ensures optimal rotational efficiency and minimal friction, making it Ideal for various industrial machinery. With a symmetrical structure, it can accommodate radial loads, providing stability and durability even under challenging conditions. This product is fabricated to meet rigorous international standards, showcasing ntn's commitment to quality and precision in bearing technology.
High-quality construction for excellent durability and performance
Designed with a separable feature for easier assembly and maintenance
Polyamide cage promotes reduced friction for smooth operation
Capable of sustaining high dynamic and static loads with exceptional reliability
Ideal for applications in demanding environments due to its robust design
Optimally engineered dimensions ensure a perfect fit for various industrial uses
Enhanced operating temperature range for versatile usage across different environments
Related links
- NTN NUP205EAT2XC3U 25 mm ID Roller Bearing, 52 mm OD
- NTN NU205 25 mm ID Roller Bearing, 52 mm OD
- NTN NUP205ET2XC3U 25 mm ID Roller Bearing, 52 mm OD
- NTN NU205EAT2X 25 mm ID Roller Bearing, 52 mm OD
- NTN NJ205EAT2XC3 25 mm ID Roller Bearing, 52 mm OD
- NTN N205 25 mm ID Roller Bearing, 52 mm OD
- NTN NJ2205EAT2X 25 mm ID Roller Bearing, 52 mm OD
- NTN NUP2205EAT2XU 25 mm ID Roller Bearing, 52 mm OD
