INA GE100-DO-2RS 100mm Bore Spherical Bearing, 150 mm OD, 2900000 N

Subtotal (1 unit)*

$850.97

(exc. GST)

$936.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$850.97

*price indicative

RS Stock No.:
312-769
Mfr. Part No.:
GE100-DO-2RS
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Spherical Bearing

Bore Diameter

100mm

Outside Diameter

150mm

End Type

Sealed

Static Load Rating - Radial

2900000N

Material

Steel

Standards/Approvals

DIN ISO 12240-1

Width

70mm

Series

GE100-DO-2RS

RoHS Status: Exempt

COO (Country of Origin):
DE
The INA Spherical Plain Bearing features a steel-on-steel sliding contact surface and conforms to DIN ISO 12240-1, dimension series E. Sealed for protection, it is designed for high-performance applications, offering maximum load capacity and extended service life. It operates between the temperature range from -30 °C to 130 °C.

Lip seals on both sides

Normal internal clearance

Can be grease lubricated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy