INA GE90-FO-2RS 90mm Bore Spherical Bearing, 150 mm OD, 2900000 N
- RS Stock No.:
- 310-261
- Mfr. Part No.:
- GE90-FO-2RS
- Brand:
- INA
Subtotal (1 unit)*
$1,298.94
(exc. GST)
$1,428.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,298.94 |
*price indicative
- RS Stock No.:
- 310-261
- Mfr. Part No.:
- GE90-FO-2RS
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 90mm | |
| Outside Diameter | 150mm | |
| End Type | Sealed | |
| Static Load Rating - Radial | 2900000N | |
| Material | Steel | |
| Width | 85mm | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Series | GE90-FO-2RS | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Spherical Bearing | ||
Bore Diameter 90mm | ||
Outside Diameter 150mm | ||
End Type Sealed | ||
Static Load Rating - Radial 2900000N | ||
Material Steel | ||
Width 85mm | ||
Standards/Approvals DIN ISO 12240-1 | ||
Series GE90-FO-2RS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Spherical Plain Bearing features a steel-on-steel sliding contact surface and conforms to DIN ISO 12240-1. It is designed for high-performance applications, offering maximum load capacity and extended service life. It operates between the temperature range from -60 °C to 200 °C.
Supports axial load in 2 directions
Can be grease lubricated
Normal internal clearance
Related links
- INA GE100-DO-2RS 100 mm Bore Spherical Bearing 2900000 N
- INA GE90-DO-2RS 90 mm Bore Spherical Bearing 2380000 N
- INA GE90-SW-A 90 mm Bore Spherical Bearing 1570000 N
- INA GE90-DO 90 mm Bore Spherical Bearing 2380000 N
- INA GE50-FW-2RS-A 50 mm Bore Spherical Bearing 1150000 N
- INA GE60-HO-2RS 60 mm Bore Spherical Bearing 1140000 N
- SKF GE 90 ES-2RS 90 mm Bore Spherical Bearing 130 mm OD
- INA GE90-UK-2RS-A 90 mm Bore Plain Bearing 2300000 N
